Part Details for CAT93C56WI-GT3 by onsemi
Results Overview of CAT93C56WI-GT3 by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CAT93C56WI-GT3 Information
CAT93C56WI-GT3 by onsemi is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for CAT93C56WI-GT3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CAT93C56WI-GT3-ND
|
DigiKey | IC EEPROM 2KBIT 1MHZ 8SOIC Min Qty: 1366 Lead time: 28 Weeks Container: Bulk MARKETPLACE PRODUCT |
30460 In Stock |
|
$0.2200 | Buy Now |
DISTI #
86095887
|
Verical | EEPROM Serial-Microwire 2K-bit 256 x 8/128 x 16 3.3V/5V 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 1711 Package Multiple: 1 Date Code: 1201 | Americas - 18000 |
|
$0.1638 / $0.2193 | Buy Now |
DISTI #
86095814
|
Verical | EEPROM Serial-Microwire 2K-bit 256 x 8/128 x 16 3.3V/5V 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 1711 Package Multiple: 1 Date Code: 1501 | Americas - 12460 |
|
$0.1638 / $0.2193 | Buy Now |
|
Rochester Electronics | 2-KBit Microwire Serial EEPROM RoHS: Compliant Status: Obsolete Min Qty: 1 | 30460 |
|
$0.1310 / $0.2113 | Buy Now |
Part Details for CAT93C56WI-GT3
CAT93C56WI-GT3 CAD Models
CAT93C56WI-GT3 Part Data Attributes
|
CAT93C56WI-GT3
onsemi
Buy Now
Datasheet
|
Compare Parts:
CAT93C56WI-GT3
onsemi
EEPROM Serial 2-Kb Microwire, SOIC 8, 150 mils, 3000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Pin Count | 8 | |
Manufacturer Package Code | 751BD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 1989-01-01 | |
Alternate Memory Width | 8 | |
Clock Frequency-Max (fCLK) | 2 MHz | |
Data Retention Time-Min | 100 | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Memory Density | 2048 bit | |
Memory IC Type | EEPROM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 128 words | |
Number of Words Code | 128 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128X16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | MICROWIRE | |
Standby Current-Max | 0.00001 A | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm | |
Write Protection | SOFTWARE |
Alternate Parts for CAT93C56WI-GT3
This table gives cross-reference parts and alternative options found for CAT93C56WI-GT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT93C56WI-GT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CAT93C56WI-G | onsemi | Check for Price | IC IC,SERIAL EEPROM,128X16/256X8,CMOS,SOP,8PIN,PLASTIC, Programmable ROM | CAT93C56WI-GT3 vs CAT93C56WI-G |