Part Details for CAT28LV65J-25TE7 by Catalyst Semiconductor
Results Overview of CAT28LV65J-25TE7 by Catalyst Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CAT28LV65J-25TE7 Information
CAT28LV65J-25TE7 by Catalyst Semiconductor is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for CAT28LV65J-25TE7
CAT28LV65J-25TE7 CAD Models
CAT28LV65J-25TE7 Part Data Attributes
|
CAT28LV65J-25TE7
Catalyst Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CAT28LV65J-25TE7
Catalyst Semiconductor
EEPROM, 8KX8, 250ns, Parallel, CMOS, PDSO28, 0.300 INCH, SOIC-28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CATALYST SEMICONDUCTOR INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 250 ns | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 17.9 mm | |
Memory Density | 65536 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 8KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for CAT28LV65J-25TE7
This table gives cross-reference parts and alternative options found for CAT28LV65J-25TE7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT28LV65J-25TE7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CAT28LV64HK-25TE13 | Catalyst Semiconductor | Check for Price | EEPROM, 8KX8, 250ns, Parallel, CMOS, PDSO28, 0.300 INCH, EIAJ, SOIC-28 | CAT28LV65J-25TE7 vs CAT28LV64HK-25TE13 |
CAT28LV64J-25TE7 | Catalyst Semiconductor | Check for Price | EEPROM, 8KX8, 250ns, Parallel, CMOS, PDSO28, 0.300 INCH, SOIC-28 | CAT28LV65J-25TE7 vs CAT28LV64J-25TE7 |
CAT28LV65J-25TE13 | onsemi | Check for Price | 8KX8 EEPROM 3V, 250ns, PDSO28, 0.300 INCH, SOIC-28 | CAT28LV65J-25TE7 vs CAT28LV65J-25TE13 |
CAT28LV64KI-25TE13 | Catalyst Semiconductor | Check for Price | EEPROM, 8KX8, 250ns, Parallel, CMOS, PDSO28, 0.300 INCH, EIAJ, SOIC-28 | CAT28LV65J-25TE7 vs CAT28LV64KI-25TE13 |
CAT28LV65W-25TE13 | Catalyst Semiconductor | Check for Price | EEPROM, 8KX8, 250ns, Parallel, CMOS, PDSO28, 0.300 INCH, SOIC-28 | CAT28LV65J-25TE7 vs CAT28LV65W-25TE13 |
CAT28LV65WI-25TE13 | Catalyst Semiconductor | Check for Price | EEPROM, 8KX8, 250ns, Parallel, CMOS, PDSO28, 0.300 INCH, SOIC-28 | CAT28LV65J-25TE7 vs CAT28LV65WI-25TE13 |
CAT28LV65WI25 | onsemi | Check for Price | 8KX8 EEPROM 3V, 250ns, PDSO28, LEAD AND HALOGEN FREE, SOIC-28 | CAT28LV65J-25TE7 vs CAT28LV65WI25 |
CAT28LV64WI-25TE13 | Catalyst Semiconductor | Check for Price | EEPROM, 8KX8, 250ns, Parallel, CMOS, PDSO28, 0.300 INCH, SOIC-28 | CAT28LV65J-25TE7 vs CAT28LV64WI-25TE13 |
CAT28LV64XI-25TE7 | onsemi | Check for Price | 8KX8 EEPROM 3V, 250ns, PDSO28, 0.300 INCH, EIAJ, SOIC-28 | CAT28LV65J-25TE7 vs CAT28LV64XI-25TE7 |
CAT28LV65KI-25TE7 | Catalyst Semiconductor | Check for Price | EEPROM, 8KX8, 250ns, Parallel, CMOS, PDSO28, 0.300 INCH, EIAJ, SOIC-28 | CAT28LV65J-25TE7 vs CAT28LV65KI-25TE7 |