Part Details for CAT28LV65J-15 by Catalyst Semiconductor
Results Overview of CAT28LV65J-15 by Catalyst Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CAT28LV65J-15 Information
CAT28LV65J-15 by Catalyst Semiconductor is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for CAT28LV65J-15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | 64-KBit Parallel EEPROM RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 81 |
|
$1.4200 / $1.7700 | Buy Now |
DISTI #
CAT28LV65J-15
|
TME | IC: EEPROM memory, parallel, 64kbEEPROM, 8kx8bit, 3÷3.6V, SMD, SO28 Min Qty: 1 | 0 |
|
$2.2000 / $3.4300 | RFQ |
Part Details for CAT28LV65J-15
CAT28LV65J-15 CAD Models
CAT28LV65J-15 Part Data Attributes
|
CAT28LV65J-15
Catalyst Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CAT28LV65J-15
Catalyst Semiconductor
EEPROM, 8KX8, 150ns, Parallel, CMOS, PDSO28, SOIC-28
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CATALYST SEMICONDUCTOR INC | |
Part Package Code | SOIC | |
Package Description | SOIC-28 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 150 ns | |
Command User Interface | NO | |
Data Polling | YES | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 17.9 mm | |
Memory Density | 65536 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 8KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Page Size | 32 words | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 2.65 mm | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.008 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Width | 7.5 mm | |
Write Cycle Time-Max (tWC) | 5 ms |
Alternate Parts for CAT28LV65J-15
This table gives cross-reference parts and alternative options found for CAT28LV65J-15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT28LV65J-15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CAT28LV65J-15 | onsemi | Check for Price | IC 8K X 8 EEPROM 3V, 150 ns, PDSO28, SOIC-28, Programmable ROM | CAT28LV65J-15 vs CAT28LV65J-15 |
CAT28LV65W-15 | onsemi | Check for Price | 8KX8 EEPROM 3V, 150ns, PDSO28, LEAD AND HALOGEN FREE, SOIC-28 | CAT28LV65J-15 vs CAT28LV65W-15 |
CAT28LV65J-15T | onsemi | Check for Price | 8KX8 EEPROM 3V, 150ns, PDSO28, SOIC-28 | CAT28LV65J-15 vs CAT28LV65J-15T |