Part Details for CAT28F512H-12TE7 by onsemi
Results Overview of CAT28F512H-12TE7 by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CAT28F512H-12TE7 Information
CAT28F512H-12TE7 by onsemi is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for CAT28F512H-12TE7
CAT28F512H-12TE7 CAD Models
CAT28F512H-12TE7 Part Data Attributes
|
CAT28F512H-12TE7
onsemi
Buy Now
Datasheet
|
Compare Parts:
CAT28F512H-12TE7
onsemi
64KX8 FLASH 12V PROM, 120ns, PDSO32, 8 X 20 MM, TSOP-32
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | TSOP | |
Package Description | 8 X 20 MM, TSOP-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 120 ns | |
Boot Block | BOTTOM/TOP | |
JESD-30 Code | R-PDSO-G32 | |
JESD-609 Code | e3 | |
Length | 18.4 mm | |
Memory Density | 524288 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 2A | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 12 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 8 mm |
Alternate Parts for CAT28F512H-12TE7
This table gives cross-reference parts and alternative options found for CAT28F512H-12TE7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT28F512H-12TE7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TMS28F512-12C3DDL | Texas Instruments | Check for Price | 64KX8 FLASH 12V PROM, 120ns, PDSO32 | CAT28F512H-12TE7 vs TMS28F512-12C3DDL |
CAT28F512HRI-12T | onsemi | Check for Price | 64KX8 FLASH 12V PROM, 120ns, PDSO32, 8 X 20 MM, HALOGEN FREE AND ROHS COMPLIANT, REVERSE, TSOP-32 | CAT28F512H-12TE7 vs CAT28F512HRI-12T |
CAT28F512HA-12 | onsemi | Check for Price | 64KX8 FLASH 12V PROM, 120ns, PDSO32, 8 X 20 MM, LEAD AND HALOGEN FREE, TSOP-32 | CAT28F512H-12TE7 vs CAT28F512HA-12 |
TMS28F512A-12C3DDQ | Texas Instruments | Check for Price | 64KX8 FLASH 12V PROM, 120ns, PDSO32 | CAT28F512H-12TE7 vs TMS28F512A-12C3DDQ |
TMS28F512A-12C4DDL | Texas Instruments | Check for Price | 64KX8 FLASH 12V PROM, 120ns, PDSO32 | CAT28F512H-12TE7 vs TMS28F512A-12C4DDL |
TMS28F512-12C4DDL4 | Texas Instruments | Check for Price | 64KX8 FLASH 12V PROM, 120ns, PDSO32 | CAT28F512H-12TE7 vs TMS28F512-12C4DDL4 |
TMS28F512-12C4DDE4 | Texas Instruments | Check for Price | 64KX8 FLASH 12V PROM, 120ns, PDSO32 | CAT28F512H-12TE7 vs TMS28F512-12C4DDE4 |
CAT28F512T-12TE7 | onsemi | Check for Price | 64KX8 FLASH 12V PROM, 120ns, PDSO32, 8 X 20 MM, TSOP-32 | CAT28F512H-12TE7 vs CAT28F512T-12TE7 |
TMS28F512-12C4DDQ | Texas Instruments | Check for Price | 64KX8 FLASH 12V PROM, 120ns, PDSO32 | CAT28F512H-12TE7 vs TMS28F512-12C4DDQ |
TMS28F512-12C3DDQ | Texas Instruments | Check for Price | 64KX8 FLASH 12V PROM, 120ns, PDSO32 | CAT28F512H-12TE7 vs TMS28F512-12C3DDQ |