-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
EEPROM Serial 32-Kb I2C, TSSOP8, 4.4x3, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CAT24C32YI-GT3 by onsemi is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AC7690
|
Newark | 32Kb I2C Ser Eeprom Rohs Compliant: Yes |Onsemi CAT24C32YI-GT3 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 6000 |
|
$0.1260 | Buy Now |
DISTI #
03AJ0101
|
Newark | Eeprom, 32Kbit , 100Khz, I2C, Tssop-8, Memory Size:32Kbit, Eeprom Memory Configuration:4K X 8Bit, Memory Interface Type:Serial I2C (2-Wire), Clock Frequency:100Khz, Memory Case Style:Tssop, No. Of Pins:8Pins, Supply Voltage Min:1.7V, rohs Compliant: Yes |Onsemi CAT24C32YI-GT3 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1262 |
|
$0.2730 / $0.3800 | Buy Now |
DISTI #
06R0563
|
Newark | 32-Kb I2C Serial Eeprom Memory/ Reel Rohs Compliant: Yes |Onsemi CAT24C32YI-GT3 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2020 / $0.2620 | Buy Now |
DISTI #
08R5415
|
Newark | Serial Eeprom, 32Kbit, 400Khz, Tssop-8, Memory Configuration:4K X 8Bit, Interfaces:I2C, Clock Frequency Max:1Mhz, Ic Case/Package:Tssop, No. Of Pins:8Pins, Supply Voltage Min:1.7V, Supply Voltage Max:5.5V, Ic Mounting:Surface Mountrohs Compliant: Yes |Onsemi CAT24C32YI-GT3 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2830 | Buy Now |
DISTI #
CAT24C32YI-GT3OSCT-ND
|
DigiKey | IC EEPROM 32KBIT I2C 1MHZ 8TSSOP Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
25555 In Stock |
|
$0.2397 / $0.3200 | Buy Now |
DISTI #
698-CAT24C32YI-GT3
|
Mouser Electronics | EEPROM 32K-Bit I2C Serial EEPROM RoHS: Compliant | 213 |
|
$0.2220 / $0.3200 | Buy Now |
DISTI #
V72:2272_07322392
|
Arrow Electronics | EEPROM Serial-I2C 32K-bit 4K x 8 1.8V/2.5V/3.3V/5V 8-Pin TSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2406 Container: Cut Strips | Americas - 789 |
|
$0.2000 / $0.2530 | Buy Now |
DISTI #
70300246
|
RS | CAT24C32YI-GT3 EEPROM Memory, 32kbit, 1.7 - 5.5 V 8-Pin TSSOP Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3260 / $0.3840 | RFQ |
|
Onlinecomponents.com | EEPROM Serial 32-Kb I2C RoHS: Compliant |
3000 In Stock |
|
$0.2339 / $0.2555 | Buy Now |
DISTI #
83684463
|
Verical | EEPROM Serial-I2C 32K-bit 4K x 8 1.8V/2.5V/3.3V/5V 8-Pin TSSOP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2430 | Americas - 3000 |
|
$0.3060 / $0.3322 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CAT24C32YI-GT3
onsemi
Buy Now
Datasheet
|
Compare Parts:
CAT24C32YI-GT3
onsemi
EEPROM Serial 32-Kb I2C, TSSOP8, 4.4x3, 3000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP8, 4.4x3 | |
Package Description | TSSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 948AL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | 100 YEAR DATA RETENTION | |
Clock Frequency-Max (fCLK) | 1 MHz | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.4 mm | |
Memory Density | 32768 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 4096 words | |
Number of Words Code | 4000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Serial Bus Type | I2C | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm | |
Write Cycle Time-Max (tWC) | 5 ms |
The maximum clock frequency for the I2C interface is 400 kHz.
Page writes are limited to 32 bytes. If more than 32 bytes are sent, the device will only write the first 32 bytes and ignore the rest.
The WP (Write Protect) pin is used to prevent accidental writes to the device. When WP is tied low, the device is write-protected.
The device will acknowledge a write operation by sending an ACK signal on the SDA line. The write operation is complete when the ACK is received.
The CAT24C32YI-GT3 has an endurance of 1 million write cycles.