-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.125W, 100000ohm, 25V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 0408, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CAT10-104J4LF by Bourns Inc is an Array/Network Resistor.
Array/Network Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AK1139
|
Newark | Res, Array, Iso, 100K, 0.25W, 5%, 0804, Resistance:100Kohm, Network Circuit Type:Isolated, No. Of Resistors:4Resistors, Resistor Case/Package:0804 [2010 Metric], Resistance Tolerance:± 5%, Voltage Rating:25V, Terminal Pitch:0.5Mm Rohs Compliant: Yes |Bourns CAT10-104J4LF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 19500 |
|
$0.0070 | Buy Now |
DISTI #
32K0086
|
Newark | Res, Array, Iso, 100K, 0.25W, 5%, 0804, Resistance:100Kohm, Network Circuit Type:Isolated, No. Of Resistors:4Resistors, Resistor Case/Package:0804 [2010 Metric], Resistance Tolerance:± 5%, Voltage Rating:25V, Terminal Pitch:0.5Mm Rohs Compliant: Yes |Bourns CAT10-104J4LF RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0130 / $0.0150 | Buy Now |
DISTI #
CAT10-104J4LFCT-ND
|
DigiKey | RES ARRAY 4 RES 100K OHM 0804 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
27183 In Stock |
|
$0.0077 / $0.1000 | Buy Now |
DISTI #
34AK1139
|
Avnet Americas | Resistor, Array, 100 kOhm, ? 5%, 250 mW, 4 Resistors, Isolated, 0804 [2010 Metric], Concave, Surface Mount, Thick Film - Product that comes on tape, but is not reeled (Alt: 34AK1139) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Ammo Pack | 19500 Partner Stock |
|
$0.0170 / $0.1040 | Buy Now |
DISTI #
CAT10-104J4LF
|
Avnet Americas | Resistor, Array, 100 kOhm, ? 5%, 250 mW, 4 Resistors, Isolated, 0804 [2010 Metric], Concave, Surface Mount, Thick Film - Tape and Reel (Alt: CAT10-104J4LF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0073 / $0.0126 | Buy Now |
DISTI #
652-CAT10-104J4LF
|
Mouser Electronics | Resistor Networks & Arrays 0804 100K 5% Concave 4resistors RoHS: Compliant | 3815 |
|
$0.0080 / $0.1000 | Buy Now |
DISTI #
V72:2272_06246156
|
Arrow Electronics | Res Thick Film Array 100K Ohm 5% 0.25W(1/4W) ±250ppm/°C ISOL 8-Pin 0804(4 X 0402) Concave SMD T/R Min Qty: 1220 Package Multiple: 1 Lead time: 14 Weeks Date Code: 1928 Container: Cut Strips | Americas - 1220 |
|
$0.0017 / $0.0080 | Buy Now |
DISTI #
73201522
|
RS | ResArray 4x0402 100k 5% 63mW ConcaveTape & Reel - 7 reel Min Qty: 10000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0170 / $0.0200 | RFQ |
|
Onlinecomponents.com | Res Thick Film Array 100K Ohm 5% 0.25W(1/4W) ±250ppm/°C ISOL Molded 8-Pin 0804(4 X 0402) Concave SMD T/R RoHS: Compliant |
10040 In Stock |
|
$0.0128 / $0.0160 | Buy Now |
DISTI #
84768572
|
Verical | Res Thick Film Array 100K Ohm 5% 0.25W(1/4W) ±250ppm/°C ISOL 8-Pin 0804(4 X 0402) Concave SMD T/R Min Qty: 7143 Package Multiple: 1 | Americas - 19500 |
|
$0.0094 / $0.0097 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CAT10-104J4LF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CAT10-104J4LF
Bourns Inc
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.125W, 100000ohm, 25V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 0408, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Rectangular | |
Element Power Dissipation | 0.0625 W | |
First Element Resistance | 100000 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.4 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 100000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 100000 Ω | |
Size Code | 0804 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 25 V |
The recommended PCB footprint for the CAT10-104J4LF is a rectangular pad with dimensions of 2.5 mm x 1.25 mm, with a 0.5 mm radius corner. The pad should be centered on the component centerline, and the solder mask should be 0.1 mm from the pad edge.
To ensure reliable soldering of the CAT10-104J4LF, use a soldering iron with a temperature of 250°C to 270°C, and apply a small amount of solder paste to the PCB pad. Use a soldering technique that minimizes the risk of overheating the component, and avoid applying excessive force or pressure during soldering.
The maximum operating temperature range for the CAT10-104J4LF is -40°C to +125°C. However, the component's electrical characteristics may degrade at temperatures above 85°C, so it's recommended to operate the component within the -20°C to +70°C range for optimal performance.
Yes, the CAT10-104J4LF is designed to withstand high-vibration environments. However, it's recommended to follow proper mounting and soldering techniques to ensure the component remains securely attached to the PCB. Additionally, consider using a vibration-dampening material or a shock-absorbing mounting system to minimize the risk of component damage.
Yes, the CAT10-104J4LF is compatible with lead-free soldering processes. The component's terminations are made of a lead-free material that meets the requirements of the RoHS directive. However, it's recommended to follow the manufacturer's recommended soldering profile and temperature range to ensure reliable solder joints.