-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Analog Circuit, 1 Func, PDSO8, SOP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CAP300DG-TL by Power Integrations is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH6147
|
Newark | Auto X Cap Rapid Discharge Ic, 105Deg C, Ic Function:Zero Loss Automatic X Capacitor Discharge Ic, Supply Voltage Min:-, Supply Voltage Max:-, Ic Package Type:Soic, No. Of Pins:8Pins, Operating Temperature Min:-10°C Rohs Compliant: Yes |Power Integrations CAP300DG-TL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1524 |
|
$0.3100 / $0.4400 | Buy Now |
DISTI #
596-CAP300DG-TLCT-ND
|
DigiKey | IC AUTOMATIC DISCHARGE 8-SO Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) | Temporarily Out of Stock |
|
$0.2600 / $0.4400 | Buy Now |
DISTI #
CAP300DG-TL
|
Avnet Americas | Zero Loss Automatic X Capacitor Discharge IC, -10?C to 105?C, SOIC-8 - Tape and Reel (Alt: CAP300DG-TL) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.2223 / $0.2375 | Buy Now |
DISTI #
869-CAP300DG-TL
|
Mouser Electronics | Power Management Specialized - PMIC 1000 V, 6000 nF XCap Rapid Discharge RoHS: Compliant | 18849 |
|
$0.2660 / $0.4400 | Buy Now |
DISTI #
CAP300DG-TL
|
TME | IC: capacitor discharge IC, SO8 Min Qty: 1 | 0 |
|
$0.2790 / $0.4140 | RFQ |
DISTI #
CAP300DG-TL
|
IBS Electronics | ZERO LOSS AUTOMATIC X CAPACITOR RAPID DISCHARGE IC 8-PIN SOIC T/R Min Qty: 2500 Package Multiple: 1 | 0 |
|
$0.2925 / $0.3055 | Buy Now |
DISTI #
CAP300DG-TL
|
Avnet Asia | Zero Loss Automatic X Capacitor Discharge IC, -10?C to 105?C, SOIC-8 (Alt: CAP300DG-TL) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
CAP300DG-TL
|
EBV Elektronik | Zero Loss Automatic X Capacitor Discharge IC 10C to 105C SOIC8 (Alt: CAP300DG-TL) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
LCSC | 1kV SO-8 AC-DC Controllers and Regulators ROHS | 145 |
|
$0.4300 / $0.4542 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CAP300DG-TL
Power Integrations
Buy Now
Datasheet
|
Compare Parts:
CAP300DG-TL
Power Integrations
Analog Circuit, 1 Func, PDSO8, SOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POWER INTEGRATIONS INC | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Date Of Intro | 2019-08-20 | |
Samacsys Manufacturer | Power Integrations | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -10 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
A good PCB layout for the CAP300DG-TL involves keeping the input and output capacitors close to the device, using a solid ground plane, and minimizing the length of the high-current paths. A 2-layer or 4-layer PCB is recommended to reduce electromagnetic interference (EMI).
To ensure the CAP300DG-TL operates within its SOA, monitor the device's junction temperature, input voltage, and output current. Use thermal management techniques such as heat sinks or thermal interfaces to keep the junction temperature below 125°C. Also, ensure the input voltage is within the recommended range of 85-265 Vac, and the output current is within the specified maximum rating.
To minimize EMI, use a metal enclosure, and ensure the PCB layout is optimized for EMI reduction. Add EMI filters, such as common-mode chokes and X-capacitors, to the input and output lines. Also, use shielding and grounding techniques to reduce radiated emissions.
Choose input capacitors with a voltage rating of at least 400 Vac and a capacitance value that meets the recommended minimum value specified in the datasheet. For output capacitors, select ones with a voltage rating of at least 1.5 times the output voltage and a capacitance value that meets the recommended minimum value. Ensure the capacitors meet the required ripple current and ESR specifications.
The CAP300DG-TL has a maximum junction temperature rating of 125°C. Ensure good airflow around the device, and consider using heat sinks or thermal interfaces to reduce the thermal resistance. Avoid blocking the airflow around the device, and ensure the PCB is designed to dissipate heat efficiently.