-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC TOUCH SENSOR CAP 6CH 14SOIC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CAP1206-1-SL-TR by Microchip Technology Inc is an Other Sensor/Transducer.
Other Sensors/Transducers are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y7815
|
Newark | Touch Screen Ctrl, I2C, Smbus, Soic-14, Ic Interface Type:I2C, Smbus, Resolution (Bits):-, Supply Voltage Min:3V, Supply Voltage Max:5.5V, Controller Ic Case Style:Soic, No. Of Pins:14Pins, Product Range:- Rohs Compliant: Yes |Microchip CAP1206-1-SL-TR RoHS: Compliant Min Qty: 2600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7320 | Buy Now |
DISTI #
CAP1206-1-SL-CT-ND
|
DigiKey | IC TOUCH SENSOR CAP 6CH 14SOIC Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8212 In Stock |
|
$0.6900 / $0.8300 | Buy Now |
DISTI #
CAP1206-1-SL-TR
|
Avnet Americas | - Tape and Reel (Alt: CAP1206-1-SL-TR) RoHS: Not Compliant Min Qty: 2600 Package Multiple: 2600 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.6900 / $0.8300 | Buy Now |
DISTI #
579-CAP1206-1-SL-TR
|
Mouser Electronics | Capacitive Touch Sensors 6-Channel Capacitive Touch Sensor RoHS: Compliant | 14817 |
|
$0.6860 / $0.8300 | Buy Now |
DISTI #
E54:1762_09817206
|
Arrow Electronics | Capacitive Touch Screen 2-Wire 14-Pin SOIC N T/R RoHS: Compliant Min Qty: 2600 Package Multiple: 2600 Lead time: 22 Weeks Date Code: 2332 | Europe - 57200 |
|
$0.3383 | Buy Now |
|
Onlinecomponents.com | Capacitive Touch Sensor Controller 2-Wire 14-Pin SOIC N - Tape&Reel RoHS: Compliant | 0 |
|
$0.6800 / $1.0100 | Buy Now |
DISTI #
71262782
|
Verical | Capacitive Touch Screen 2-Wire 14-Pin SOIC N T/R RoHS: Compliant Min Qty: 2600 Package Multiple: 2600 Date Code: 2332 | Americas - 57200 |
|
$0.3383 | Buy Now |
|
NAC | 6-Channel Capacitive Touch Sensor - Package: 14 SOIC .150in T/R RoHS: Compliant Min Qty: 2600 Package Multiple: 2600 | 0 |
|
$0.7200 / $0.8900 | Buy Now |
DISTI #
CAP1206-1-SL-TR
|
Avnet Silica | (Alt: CAP1206-1-SL-TR) RoHS: Compliant Min Qty: 2600 Package Multiple: 2600 Lead time: 24 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
CAP1206-1-SL-TR
|
EBV Elektronik | (Alt: CAP1206-1-SL-TR) RoHS: Compliant Min Qty: 2600 Package Multiple: 2600 Lead time: 23 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CAP1206-1-SL-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
CAP1206-1-SL-TR
Microchip Technology Inc
IC TOUCH SENSOR CAP 6CH 14SOIC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOIC-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | STD_HGT_MIN | |
Body Breadth | 3.9 mm | |
Body Height | 1.25 mm | |
Body Length or Diameter | 8.65 mm | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output | OPEN-DRAIN | |
Output Range | 0.4-144V | |
Output Type | DIGITAL VOLTAGE | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOP14,.25 | |
Package Shape/Style | RECTANGULAR | |
Screening Level | TS 16949 | |
Sensors/Transducers Type | TOUCH SENSOR | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) |
This table gives cross-reference parts and alternative options found for CAP1206-1-SL-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAP1206-1-SL-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CAP1206-1-SL | Microchip Technology Inc | $0.8500 | 6-CHANNEL CAPACITIVE TOUCH SENSO | CAP1206-1-SL-TR vs CAP1206-1-SL |
The recommended land pattern for the CAP1206-1-SL-TR can be found in the Microchip Technology Inc. application note AN1111, which provides guidelines for PCB layout and land pattern design.
The CAP1206-1-SL-TR has built-in ESD protection, but it's still recommended to follow proper ESD handling procedures during assembly and storage to prevent damage. A minimum of 1 kΩ series resistor and a 100 nF capacitor can be added to the input lines for additional protection.
The CAP1206-1-SL-TR is rated for operation from -40°C to +125°C, but it's essential to consider the specific application's requirements and potential thermal gradients when designing the system.
The CAP1206-1-SL-TR is a surface-mount device, and its reliability in high-vibration environments depends on the PCB design, mounting, and soldering quality. It's recommended to follow Microchip's guidelines for vibration testing and to consult with a qualified engineer for specific application requirements.
For troubleshooting, refer to the Microchip Technology Inc. application note AN1112, which provides guidelines for debugging and troubleshooting capacitive touch designs. Additionally, consult the device datasheet and contact Microchip's technical support for further assistance.