Part Details for CA3102E12SA10P by ITT Interconnect Solutions
Results Overview of CA3102E12SA10P by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CA3102E12SA10P Information
CA3102E12SA10P by ITT Interconnect Solutions is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for CA3102E12SA10P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27R2845
|
Newark | Mil-Dtl 5015 Series I |Itt Cannon CA3102E12SA10P RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.8200 / $25.8100 | Buy Now |
DISTI #
1003-CA3102E12SA10P-ND
|
DigiKey | MIL-DTL 5015 SERIES I Min Qty: 1 Lead time: 27 Weeks Container: Bag |
40 In Stock |
|
$17.6373 / $27.3400 | Buy Now |
DISTI #
CA3102E12SA10P
|
Avnet Americas | ER 4C 416S PIN RECP BOX - Bulk (Alt: CA3102E12SA10P) Min Qty: 50 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$16.9318 / $18.7082 | Buy Now |
DISTI #
965-CA3102E12SA10P
|
Mouser Electronics | Circular MIL Spec Connector ER 4C 4#16S PIN RECP BOX RoHS: Not Compliant | 0 |
|
$21.3600 | Order Now |
DISTI #
ITTCA3102E12SA10P
|
Heilind Electronics | 5015 SI BX MT RECP 4 #16S CON | Americas - 6 in Stock |
|
$11.8050 / $20.5784 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$19.0900 / $27.1200 | Buy Now |
DISTI #
ITTCA3102E12SA10P
|
Interstate Connecting Components | 5015 SI BX MT RECP 4 #16S CON | 19 |
|
$11.8050 / $20.5784 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$19.0900 / $27.1200 | Buy Now |
Part Details for CA3102E12SA10P
CA3102E12SA10P CAD Models
CA3102E12SA10P Part Data Attributes
|
CA3102E12SA10P
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CA3102E12SA10P
ITT Interconnect Solutions
MIL Series Connector,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 27 Weeks | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 4 | |
Contact Sizes | 16S | |
Coupling Type | THREADED | |
Degrees of Rotation | ||
Other Description | BOX MOUNTING RECEPTACLE | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Insulator Material | CHLOROPRENE RUBBER | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 12SA | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
Unique Insert Number | 12SA10 |
Alternate Parts for CA3102E12SA10P
This table gives cross-reference parts and alternative options found for CA3102E12SA10P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CA3102E12SA10P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CA3100E12SA10P-A232 | ITT Interconnect Solutions | Check for Price | MIL Series Connector, 4 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, | CA3102E12SA10P vs CA3100E12SA10P-A232 |
CA3100R12SA10P-F42 | ITT Interconnect Solutions | Check for Price | MIL Series Connector, 4 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, | CA3102E12SA10P vs CA3100R12SA10P-F42 |