Part Details for CA-02SJO-MA by Circuit Assembly
Results Overview of CA-02SJO-MA by Circuit Assembly
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CA-02SJO-MA Information
CA-02SJO-MA by Circuit Assembly is an Other Interconnect.
Other Interconnects are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for CA-02SJO-MA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CIRCA-02SJO-MA
|
Heilind Electronics | 02 PIN SHORTING JUMPER,OPEN | Americas - 15541 in Stock7500 On Order |
|
$0.0984 / $0.1277 | Buy Now |
DISTI #
CIRCA-02SJO-MA
|
Interstate Connecting Components | 02 PIN SHORTING JUMPER,OPEN | 46622250 On Order |
|
$0.0984 / $0.1277 | Buy Now |
Part Details for CA-02SJO-MA
CA-02SJO-MA CAD Models
CA-02SJO-MA Part Data Attributes
|
CA-02SJO-MA
Circuit Assembly
Buy Now
Datasheet
|
Compare Parts:
CA-02SJO-MA
Circuit Assembly
Shunts/Jumper Connector
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CIRCUIT ASSEMBLY CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.079 inch | |
Body Depth | 0.138 inch | |
Body Length | 0.157 inch | |
Body/Shell Style | PLUG | |
Connector Type | SHUNTS / JUMPER CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
Mating Contact Pitch | 0.079 inch | |
Mounting Style | STRAIGHT | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Total Number of Contacts | 2 |
CA-02SJO-MA Frequently Asked Questions (FAQ)
-
The recommended storage temperature for CA-02SJO-MA is -40°C to 100°C, as per the manufacturer's guidelines.
-
Yes, CA-02SJO-MA is compatible with lead-free soldering processes, making it suitable for RoHS-compliant applications.
-
The typical operating frequency range for CA-02SJO-MA is DC to 6 GHz, making it suitable for a wide range of RF and microwave applications.
-
Yes, CA-02SJO-MA requires special handling and packaging to prevent damage from electrostatic discharge (ESD). It should be stored in an ESD-protected environment and handled with ESD-safe tools and materials.
-
Yes, CA-02SJO-MA is designed to meet the requirements of high-reliability and aerospace applications, with a high-quality construction and rigorous testing to ensure reliability and performance.