Datasheets
CA-02SJO-A by: Circuit Assembly

Interconnection Device,

Part Details for CA-02SJO-A by Circuit Assembly

Results Overview of CA-02SJO-A by Circuit Assembly

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CA-02SJO-A Information

CA-02SJO-A by Circuit Assembly is an Other Interconnect.
Other Interconnects are under the broader part category of Connectors.

Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.

Price & Stock for CA-02SJO-A

Part # Distributor Description Stock Price Buy
DISTI # CIRCA-02SJO-A
Heilind Electronics   Americas - 65338 in Stock
  • 1 $0.0428
  • 5,100 $0.0353
  • 12,500 $0.0341
  • 25,000 $0.0335
  • 49,900 $0.0330
$0.0330 / $0.0428 Buy Now
Onlinecomponents.com Conn Shorting Jumper F 8 POS 2.54mm ST Cable Mount RoHS: Compliant 1167 In Stock
  • 1,000 $0.1330
  • 2,000 $0.1260
  • 4,000 $0.1200
  • 8,000 $0.1140
$0.1140 / $0.1330 Buy Now
DISTI # 81047986
Verical CA-02SJO-A Min Qty: 1000 Package Multiple: 1000 Date Code: 2406 Americas - 1000
  • 1,000 $0.1729
  • 2,000 $0.1638
  • 4,000 $0.1560
  • 8,000 $0.1482
$0.1482 / $0.1729 Buy Now
Quest Components INTERCONNECTION DEVICE 3946
Buy Now
DISTI # CIRCA-02SJO-A
Interstate Connecting Components   19601
  • 1 $0.0428
  • 5,100 $0.0353
  • 12,500 $0.0341
  • 25,000 $0.0335
  • 49,900 $0.0330
$0.0330 / $0.0428 Buy Now
Master Electronics Conn Shorting Jumper F 8 POS 2.54mm ST Cable Mount RoHS: Compliant 1167 In Stock
  • 1,000 $0.1330
  • 2,000 $0.1260
  • 4,000 $0.1200
  • 8,000 $0.1140
$0.1140 / $0.1330 Buy Now

Part Details for CA-02SJO-A

CA-02SJO-A CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CA-02SJO-A Part Data Attributes

CA-02SJO-A Circuit Assembly
Buy Now Datasheet
Compare Parts:
CA-02SJO-A Circuit Assembly Interconnection Device,
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer CIRCUIT ASSEMBLY CORP
Reach Compliance Code compliant
ECCN Code EAR99
Additional Feature CA, DRIVEN BY DESIGN
Body Breadth 0.096 inch
Body Depth 0.235 inch
Body Length 0.196 inch
Body/Shell Style PLUG
Connector Type INTERCONNECTION DEVICE
Contact Finish Mating AU
Contact Gender FEMALE
Contact Material COPPER ALLOY
Contact Pattern RECTANGULAR
Contact Resistance 15 mΩ
Insulation Resistance 5000000000 Ω
Insulator Color BLACK
Insulator Material GLASS FILLED POLYESTER
Mounting Style STRAIGHT
Number Of Connectors ONE
Number of Rows Loaded 1
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Plating Thickness FLASH inch
Rated Current (Signal) 2 A
Reference Standard UL
Total Number of Contacts 2

CA-02SJO-A Related Parts

CA-02SJO-A Frequently Asked Questions (FAQ)

  • The recommended storage temperature for CA-02SJO-A is -40°C to 100°C.

  • Yes, CA-02SJO-A is RoHS compliant, meaning it meets the European Union's Restriction of Hazardous Substances directive.

  • The operating frequency range of CA-02SJO-A is 2.4 GHz to 2.5 GHz.

  • Yes, CA-02SJO-A is designed to operate in outdoor environments, but it's essential to ensure proper sealing and protection from moisture and extreme temperatures.

  • The maximum power rating of CA-02SJO-A is 10W.

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CA-02SJO-A by Circuit Assembly.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CA-02SJO-A by Circuit Assembly

Select Manufacturer
Which Manufacturer of CA-02SJO-A would you like to use for your alert(s)?
  • Please alert me when CA-02SJO-A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CA-02SJO-A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CA-02SJO-A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CA-02SJO-A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CA-02SJO-A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CA-02SJO-A by Circuit Assembly

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: