-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MIL Series Connector, 2 Contact(s), Aluminum Alloy, Female, Solder Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C90-3102R10SL-4S by Harwin is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27T3910
|
Newark | Circular Connector Receptacle, Size 10Sl, 2 Position, panel, Connector Type:Circular Industrial, Product Range:-, Circular Connector Shell Style:Panel Mount Receptacle, No. Of Contacts:2Contacts, Circular Contact Type:Solder Socket Rohs Compliant: Yes |Harwin C90-3102R10SL-4S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 49 |
|
$6.0700 / $8.9700 | Buy Now |
DISTI #
64R5514
|
Newark | Circular Connector, Mil-C-5015 Series, Receptacle, 2, Socket, Solder, Panel Mount Rohs Compliant: Yes |Harwin C90-3102R10SL-4S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.6400 / $9.9500 | Buy Now |
DISTI #
952-1633-ND
|
DigiKey | CONN RCPT FMALE 2P SOLDER CUP Min Qty: 1 Lead time: 12 Weeks Container: Bag |
751 In Stock |
|
$6.1507 / $10.0200 | Buy Now |
DISTI #
855-C90-3102R10SL-4S
|
Mouser Electronics | Circular MIL Spec Connector 2P PANEL SOCKET MIL-C-5015 COMPTBL RoHS: Compliant | 236 |
|
$6.1300 / $11.4000 | Buy Now |
DISTI #
C90-3102R10SL-4S
|
TTI | Circular MIL Spec Connector 2P PANEL SOCKET MIL-C-5015 COMPTBL RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$6.2700 / $6.9800 | Buy Now |
DISTI #
C90-3102R10SL-4S
|
Avnet Abacus | Circular Panel Mount Connector Receptacle shell Female contacts 2 x size 16 contacts silver (Alt: C90-3102R10SL-4S) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C90-3102R10SL-4S
Harwin
Buy Now
Datasheet
|
Compare Parts:
C90-3102R10SL-4S
Harwin
MIL Series Connector, 2 Contact(s), Aluminum Alloy, Female, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Harwin | |
Additional Feature | STANDARD: MIL-DTL-5015, POLARIZED | |
Backshell Type | SOLID | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Silver (Ag) | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | MOISTURE/PRESSURE/TEMPERATURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | WATERPROOF | |
Shell Finish | ZINC CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 10SL | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 |
The recommended torque for the screws on the C90-3102R10SL-4S connector is 0.5 Nm to 1.5 Nm, as specified in the Harwin datasheet.
Yes, the C90-3102R10SL-4S connector is designed to withstand high-vibration environments, with a vibration rating of 10-2000 Hz, 10G peak acceleration, as per IEC 61373 Cat 2.
Yes, the C90-3102R10SL-4S connector is designed to operate in harsh environments, with an operating temperature range of -40°C to +125°C and humidity rating of 95% RH at 40°C.
The C90-3102R10SL-4S connector has a mating cycle life of 500 cycles, as specified in the Harwin datasheet.
Yes, the C90-3102R10SL-4S connector is RoHS and REACH compliant, meeting the requirements of EU directives 2011/65/EU and (EC) No 1907/2006, respectively.