Part Details for C8051F380-GQR by Silicon Laboratories Inc
Results Overview of C8051F380-GQR by Silicon Laboratories Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C8051F380-GQR Information
C8051F380-GQR by Silicon Laboratories Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for C8051F380-GQR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH5670
|
Newark | Mcu, 8Bit, 48Mips, Tqfp-48 Rohs Compliant: Yes |Silicon Labs C8051F380-GQR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4 |
|
$3.9300 / $6.3500 | Buy Now |
DISTI #
336-4727-1-ND
|
DigiKey | IC MCU 8BIT 64KB FLASH 48TQFP Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3993 In Stock |
|
$3.9375 / $6.8100 | Buy Now |
DISTI #
634-C8051F380-GQR
|
Mouser Electronics | 8-bit Microcontrollers - MCU USB-Flash-64k-ADC-TQFP48 RoHS: Compliant | 13934 |
|
$3.9300 / $5.9300 | Buy Now |
DISTI #
V72:2272_06534276
|
Arrow Electronics | 8051 50 MHz 64 kB 8-bit MCU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2237 Container: Cut Strips | Americas - 5 |
|
Buy Now | |
DISTI #
64551757
|
Verical | 8051 50 MHz 64 kB 8-bit MCU RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2237 | Americas - 5 |
|
$5.2320 | Buy Now |
|
Braemac Americas-Symmetry | Min Qty: 1 | 0 |
|
$4.2000 | Buy Now |
|
Vyrian | Peripheral ICs | 4090 |
|
RFQ | |
|
Win Source Electronics | IC MCU 8BIT 64KB FLASH 48TQFP / MCU 8-bit 8051 CISC 64KB Flash 2.5V/3.3V 48-Pin TQFP T/R | 29230 |
|
$3.4650 / $4.4756 | Buy Now |
Part Details for C8051F380-GQR
C8051F380-GQR CAD Models
C8051F380-GQR Part Data Attributes
|
C8051F380-GQR
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
C8051F380-GQR
Silicon Laboratories Inc
Microcontroller, 8-Bit, FLASH, 8051 CPU, 48MHz, CMOS, PQFP48,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | 16 | |
Bit Size | 8 | |
CPU Family | 8051 | |
Clock Frequency-Max | 48 MHz | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQFP-G48 | |
Length | 7 mm | |
Number of I/O Lines | 40 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP48,.35SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
RAM (bytes) | 4352 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Speed | 48 MHz | |
Supply Current-Max | 14 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
C8051F380-GQR Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the C8051F380-GQR is 100 MHz.
-
The internal oscillator on the C8051F380-GQR can be configured using the OSCICN (Oscillator Control) register. The oscillator frequency can be set to 24.5 MHz, 24.6 MHz, or 25 MHz using the FOSC (Oscillator Frequency) bits in the OSCICN register.
-
The maximum current consumption of the C8051F380-GQR is 35 mA at 100 MHz with all peripherals enabled.
-
The ADC on the C8051F380-GQR is a 12-bit successive approximation ADC. To use the ADC, configure the ADCM (ADC Mode) register to select the desired ADC mode, set the ADCCFG (ADC Configuration) register to select the desired ADC channel, and then start the ADC conversion using the ADCSTA (ADC Status) register.
-
Yes, the C8051F380-GQR can be used with an external crystal oscillator. The external crystal oscillator can be connected to the XTAL1 and XTAL2 pins, and the oscillator frequency can be set using the OSCICN (Oscillator Control) register.