Part Details for C8051F320-GQR by Silicon Laboratories Inc
Results Overview of C8051F320-GQR by Silicon Laboratories Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C8051F320-GQR Information
C8051F320-GQR by Silicon Laboratories Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for C8051F320-GQR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AK5804
|
Newark | Mcu, 8Bit, 25Mhz, Lqfp-32 Rohs Compliant: Yes |Silicon Labs C8051F320-GQR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 313 |
|
$10.3900 / $15.9700 | Buy Now |
DISTI #
C8051F320-GQRCT-ND
|
DigiKey | IC MCU 8BIT 16KB FLASH 32LQFP Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3234 In Stock |
|
$9.6735 / $15.1200 | Buy Now |
DISTI #
634-C8051F320-GQR
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8051 25 MHz 16 kB 8-bit MCU RoHS: Compliant | 2631 |
|
$11.0200 / $18.1600 | Buy Now |
|
Quest Components | MICROCONTROLLER, 8-BIT, FLASH, 25MHZ, CMOS, PQFP32 | 112 |
|
$10.5000 / $13.5000 | Buy Now |
|
Quest Components | MICROCONTROLLER, 8-BIT, FLASH, 25MHZ, CMOS, PQFP32 | 10 |
|
$10.0000 / $15.0000 | Buy Now |
|
Braemac Americas-Symmetry | 8051 25 MHz 8 kB 8-bit MCU Min Qty: 1 | 0 |
|
$10.1600 | Buy Now |
|
Vyrian | Peripheral ICs | 1312 |
|
RFQ | |
|
Win Source Electronics | IC MCU 8BIT 16KB FLASH 32LQFP | 19139 |
|
$6.0060 / $9.0090 | Buy Now |
Part Details for C8051F320-GQR
C8051F320-GQR CAD Models
C8051F320-GQR Part Data Attributes
|
C8051F320-GQR
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
C8051F320-GQR
Silicon Laboratories Inc
Microcontroller, 8-Bit, FLASH, 25MHz, CMOS, PQFP32, ROHS COMPLIANT, LQFP-32
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Part Package Code | QFP | |
Package Description | ROHS COMPLIANT, LQFP-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 12.18 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G32 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Number of I/O Lines | 25 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Qualification Status | Not Qualified | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 25 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for C8051F320-GQR
This table gives cross-reference parts and alternative options found for C8051F320-GQR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C8051F320-GQR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C8051F320-GM | Silicon Laboratories Inc | Check for Price | Microcontroller, 8-Bit, FLASH, 25MHz, CMOS, PQFP32, LEAD FREE, LQFP-32 | C8051F320-GQR vs C8051F320-GM |
C8051F320 | Silicon Laboratories Inc | Check for Price | Microcontroller, 8-Bit, FLASH, 8051 CPU, 25MHz, CMOS, PQFP32, LQFP-32 | C8051F320-GQR vs C8051F320 |
C8051F320-GQ | Silicon Laboratories Inc | $10.2750 | Microcontroller, 8-Bit, FLASH, 8051 CPU, 25MHz, CMOS, PQFP32, ROHS COMPLIANT, MS-026BBA, LQFP-32 | C8051F320-GQR vs C8051F320-GQ |
AT90USB162-16MU | Atmel Corporation | Check for Price | RISC Microcontroller, 8-Bit, FLASH, 16MHz, CMOS, 5 X 5 MM, 0.50 MM PITCH, GREEN, MO-220VHHD-2, QFN-32 | C8051F320-GQR vs AT90USB162-16MU |
C8051F320-GQR Frequently Asked Questions (FAQ)
-
The maximum clock frequency that can be used with the internal oscillator is 25 MHz. However, it's recommended to use a clock frequency of 24.5 MHz or less to ensure reliable operation.
-
To configure the ADC to convert analog signals from multiple channels, you need to use the ADC's multiplexer (MUX) feature. You can select the desired channel using the ADCMUX register, and then start the conversion using the ADCCON register.
-
The minimum voltage required for the C8051F320-GQR to operate correctly is 2.7V. However, it's recommended to use a voltage of 3.0V or higher for reliable operation.
-
To use the UART in asynchronous mode, you need to configure the UART mode using the SCON register, and then set the baud rate using the UART baud rate generator. You can then use the UART to transmit and receive data using the SBUF register.
-
The maximum current that can be sourced or sunk by the GPIO pins is 20 mA. However, it's recommended to limit the current to 10 mA or less to ensure reliable operation.