Part Details for C513A-WSN-CY0Z0232 by Wolfspeed
Results Overview of C513A-WSN-CY0Z0232 by Wolfspeed
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C513A-WSN-CY0Z0232 Information
C513A-WSN-CY0Z0232 by Wolfspeed is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part Details for C513A-WSN-CY0Z0232
C513A-WSN-CY0Z0232 CAD Models
C513A-WSN-CY0Z0232 Part Data Attributes
|
C513A-WSN-CY0Z0232
Wolfspeed
Buy Now
Datasheet
|
Compare Parts:
C513A-WSN-CY0Z0232
Wolfspeed
Single Color LED, Cool White, T-1 3/4, 5mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | WOLFSPEED INC | |
Reach Compliance Code | compliant | |
Color | COOL WHITE | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 4 V | |
Luminous Intensity-Min | 5.86 cd | |
Luminous Intensity-Nom | 8930.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 7.6 mm | |
Packing Method | AMMO PACK | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 55 deg |