-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C503B-WAN-CBBDB151 by Cree, Inc. is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80Y4768
|
Newark | Led, 5Mm, 46.1Cd, Cool White, Led Color:Cool White, Led Mounting:Through Hole, Bulb Size:T-1 3/4 (5Mm), Forward Current If:20Ma, Forward Voltage:3.2V, Luminous Intensity:46.1Cd, Viewing Angle:15°, Lens Shape:Round, Msl:- Rohs Compliant: Yes |Cree Led C503B-WAN-CBBDB151 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 790 |
|
$0.1720 / $0.2400 | Buy Now |
DISTI #
C503B-WAN-CBBDB151-ND
|
DigiKey | LED COOL WHITE CLEAR 5MM T/H Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
425 In Stock |
|
$0.1890 / $0.2600 | Buy Now |
DISTI #
80Y4768
|
Avnet Americas | FULL RANK, BULK PACK - Bulk (Alt: 80Y4768) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 4 Days Container: Bulk | 790 Partner Stock |
|
$0.2200 / $0.5380 | Buy Now |
DISTI #
C503B-WAN-CBBDB151
|
Avnet Americas | FULL RANK, BULK PACK - Bag (Alt: C503B-WAN-CBBDB151) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 3 Weeks, 0 Days Container: Bag | 0 |
|
$0.1342 | Buy Now |
DISTI #
941-C503BWANCBBDB151
|
Mouser Electronics | White LEDs White Round RoHS: Compliant | 118 |
|
$0.1910 / $0.2600 | Buy Now |
DISTI #
C503B-WAN-CBBDB151
|
TTI | White LEDs White Round RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Bulk | Americas - 0 |
|
$0.1890 / $0.2440 | Buy Now |
DISTI #
C503B-WAN-CBBDB151
|
Avnet Silica | FULL RANK BULK PACK (Alt: C503B-WAN-CBBDB151) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 28 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C503B-WAN-CBBDB151
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
C503B-WAN-CBBDB151
Cree, Inc.
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE LED INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 5 Weeks, 4 Days | |
Samacsys Manufacturer | CREE LED | |
Color | COOL WHITE | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 4 V | |
Luminous Intensity-Min | 20.15 cd | |
Luminous Intensity-Nom | 33125.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.8 mm | |
Packing Method | BULK | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 15 deg |