-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Blue, T-1 3/4, 5mm, ROHS COMPLIANT, PLASTIC PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C503B-BCN-CV0Z0462 by Cree, Inc. is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08R2921
|
Newark | Led, Round, 5Mm, Blue, 4.1Cd, 470Nm, Led Color:Blue, Led Mounting:Through Hole, Bulb Size:5Mm, Forward Current If:20Ma, Forward Voltage:3.2V, Wavelength Typ:470Nm, Luminous Intensity:4.1Cd, Viewing Angle:30°, Lens Shape:Round, Msl:- Rohs Compliant: Yes |Cree Led C503B-BCN-CV0Z0462 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4421 |
|
$0.1640 / $0.5130 | Buy Now |
DISTI #
C503B-BCN-CV0Z0462CT-ND
|
DigiKey | LED BLUE CLEAR 5MM ROUND T/H Min Qty: 1 Lead time: 2 Weeks Container: Tape & Box (TB), Cut Tape (CT) |
25080 In Stock |
|
$0.1940 / $0.2500 | Buy Now |
DISTI #
08R2921
|
Avnet Americas | ROUND 503-B SERIES LED -BLUE COLOR,FULL RANK,AMMO PACK - Bulk (Alt: 08R2921) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 3 Days Container: Bulk | 4421 Partner Stock |
|
$0.2100 / $0.5130 | Buy Now |
DISTI #
C503B-BCN-CV0Z0462
|
Avnet Americas | ROUND 503-B SERIES LED -BLUE COLOR,FULL RANK,AMMO PACK - Ammo Pack (Alt: C503B-BCN-CV0Z0462) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 3 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1281 | Buy Now |
DISTI #
941-C503BBCNCV0Z0462
|
Mouser Electronics | Single Color LEDs 30DG BL NOSTNDOF HI BRT LAMP 470NM 3.2V RoHS: Compliant | 13845 |
|
$0.1680 / $0.2500 | Buy Now |
DISTI #
V36:1790_06264994
|
Arrow Electronics | LED Uni-Color Blue 2-Pin T-1 3/4 Ammo RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 4 Weeks Date Code: 2433 | Americas - 2500 |
|
$0.1507 / $0.1513 | Buy Now |
DISTI #
V72:2272_06264994
|
Arrow Electronics | LED Uni-Color Blue 2-Pin T-1 3/4 Ammo RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2311 Container: Cut Strips | Americas - 209 |
|
$0.1528 / $0.1845 | Buy Now |
DISTI #
83682609
|
Verical | LED Uni-Color Blue 2-Pin T-1 3/4 Ammo RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Date Code: 2433 | Americas - 2500 |
|
$0.1507 / $0.1513 | Buy Now |
DISTI #
66922962
|
Verical | LED Uni-Color Blue 2-Pin T-1 3/4 Ammo RoHS: Compliant Min Qty: 44 Package Multiple: 1 Date Code: 2311 | Americas - 209 |
|
$0.1528 / $0.1774 | Buy Now |
DISTI #
C503B-BCN-CV0Z0462
|
TTI | Single Color LEDs 30DG BL NOSTNDOF HI BRT LAMP 470NM 3.2V RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Ammo Pack | Americas - 0 |
|
$0.1750 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C503B-BCN-CV0Z0462
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
C503B-BCN-CV0Z0462
Cree, Inc.
Single Color LED, Blue, T-1 3/4, 5mm, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE LED INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 6 Weeks, 3 Days | |
Samacsys Manufacturer | CREE LED | |
Color | BLUE | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 4 V | |
Luminous Intensity-Min | 2.13 cd | |
Luminous Intensity-Nom | 7065.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.8 mm | |
Packing Method | AMMO PACK | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 30 deg |