-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAPACITOR, METALLIZED FILM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C4ATFBU4150A3AJ by KEMET Corporation is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4377476
|
Farnell | CAP, POWER FILM, 1.5UF, 400V, RADIAL RoHS: Compliant Min Qty: 20 Lead time: 1 Weeks, 2 Days Container: Each | 1605 |
|
$6.1068 / $6.4944 | Buy Now |
DISTI #
2664851
|
Farnell | CAP, 1.5F, 250VAC, 5%, PP, RADIAL RoHS: Compliant Min Qty: 288 Lead time: 33 Weeks, 1 Days Container: Each | 0 |
|
$5.1313 | Buy Now |
DISTI #
2266-C4ATFBU4150A3AJ-ND
|
DigiKey | CAP FILM METAL RAD POLYPROP Min Qty: 15 Lead time: 34 Weeks Container: Bulk MARKETPLACE PRODUCT |
2006 In Stock |
|
$4.8000 / $5.1900 | Buy Now |
DISTI #
399-C4ATFBU4150A3AJ-ND
|
DigiKey | CAP FILM METAL RAD POLYPROP Min Qty: 15 Lead time: 34 Weeks Container: Box | Temporarily Out of Stock |
|
$4.8661 | Buy Now |
DISTI #
80-C4ATFBU4150A3AJ
|
Mouser Electronics | Film Capacitors 1.5 uF 400 VDC 5% RoHS: Compliant | 0 |
|
$4.8600 / $4.8700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant |
2006 Partner Stock |
|
$4.7100 / $5.0900 | Buy Now |
DISTI #
54147987
|
Verical | Cap Film 1.5uF 400V PP 5%( 32 X 10 X 20mm) Radial Plastic Rectangular Can 27.5mm 0.0071 Ohm 85°C Bulk RoHS: Compliant Min Qty: 13 Package Multiple: 1 | Americas - 2006 |
|
$4.5100 / $4.8600 | Buy Now |
DISTI #
87329998
|
Verical | Cap Film 1.5uF 400V PP 5%( 32 X 10 X 20mm) Radial Plastic Rectangular Can 27.5mm 0.0071 Ohm 85°C Bulk RoHS: Compliant Min Qty: 13 Package Multiple: 1 | Americas - 14 |
|
$4.6620 / $5.7400 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 194 |
|
$3.6736 / $8.9600 | Buy Now |
|
Quest Components | 155 |
|
$5.2000 / $12.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C4ATFBU4150A3AJ
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C4ATFBU4150A3AJ
KEMET Corporation
CAPACITOR, METALLIZED FILM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 1.5 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for C4ATFBU4150A3AJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C4ATFBU4150A3AJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NPRM155J400TR | NIC Components Corp | Check for Price | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 400V, 1.5uF, THROUGH HOLE MOUNT, RADIAL LEADED | C4ATFBU4150A3AJ vs NPRM155J400TR |
NPRM155J400TBF | NIC Components Corp | Check for Price | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 400V, 1.5uF, THROUGH HOLE MOUNT, RADIAL LEADED | C4ATFBU4150A3AJ vs NPRM155J400TBF |
NPRM155J400TRF | NIC Components Corp | Check for Price | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 400V, 1.5uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | C4ATFBU4150A3AJ vs NPRM155J400TRF |
EMPP155J2G | MERITEK Electronics Corporation | Check for Price | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | C4ATFBU4150A3AJ vs EMPP155J2G |
NPRM155J400TB | NIC Components Corp | Check for Price | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 400V, 1.5uF, THROUGH HOLE MOUNT, RADIAL LEADED | C4ATFBU4150A3AJ vs NPRM155J400TB |
The recommended soldering temperature for the C4ATFBU4150A3AJ is between 260°C to 280°C for a maximum of 10 seconds.
Yes, the C4ATFBU4150A3AJ capacitor is RoHS compliant, meaning it meets the European Union's Restriction of Hazardous Substances directive.
The maximum operating temperature range for the C4ATFBU4150A3AJ is -55°C to +125°C.
Yes, the C4ATFBU4150A3AJ is designed to withstand high-vibration environments, with a vibration endurance of 10-2000 Hz, 10 G peak acceleration.
The ESR of the C4ATFBU4150A3AJ is 0.015 ohms maximum at 100 kHz and 20°C.