Part Details for C3920BE by Arcolectric
Results Overview of C3920BE by Arcolectric
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C3920BE Information
C3920BE by Arcolectric is a Toggle Switch.
Toggle Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for C3920BE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71028933
|
RS | SPDT Toggle Switch IP67 Sealed Version Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 1000 |
|
$8.9300 / $10.7600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
969 In Stock |
|
$7.5400 / $9.5400 | Buy Now |
|
Master Electronics | RoHS: Compliant |
969 In Stock |
|
$7.5400 / $9.5400 | Buy Now |
Part Details for C3920BE
C3920BE CAD Models
C3920BE Part Data Attributes
|
C3920BE
Arcolectric
Buy Now
Datasheet
|
Compare Parts:
C3920BE
Arcolectric
Toggle Switch, SPDT, On-off-on, Vertical, Quick Connect Terminal, Toggle Actuator, Panel Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ARCOLECTRIC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Finish | NICKEL | |
Actuator Length | 0.689 inch | |
Actuator Type | TOGGLE | |
Body Breadth | 13.9954 mm | |
Body Height | 16.9926 mm | |
Body Length or Diameter | 29.4894 mm | |
Contact (AC) Max Rating R Load | 16A@250VAC | |
Contact Current(AC)-Max | 16 A | |
Contact Function | ON-OFF-ON | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Electrical Life | 10000 Cycle(s) | |
Insulation Resistance | 20000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Termination Type | QUICK CONNECT |