Part Details for C3911BA by Bulgin
Results Overview of C3911BA by Bulgin
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C3911BA Information
C3911BA by Bulgin is a Toggle Switch.
Toggle Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for C3911BA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28Y7969
|
Newark | Toggle Sw. Spdt |Arcolectric/bulgin Limited C3911BA RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.9800 | Buy Now |
DISTI #
708-2456-ND
|
DigiKey | SWITCH TOGGLE SPDT 16A 125V Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
932 In Stock |
|
$9.7781 / $15.2500 | Buy Now |
DISTI #
167-C3911BA
|
Mouser Electronics | Toggle Switches SPDT Toggle Switch RoHS: Compliant | 56 |
|
$9.9700 / $14.6700 | Buy Now |
|
Onlinecomponents.com | Switch Toggle (ON) ON SPDT Round Lever Quick Conn 16A 277VAC 72VDC 745.7VA Panel Mount with Threads RoHS: Compliant |
687 In Stock |
|
$9.1700 / $26.9700 | Buy Now |
DISTI #
16974327
|
Verical | Switch Toggle (ON) ON SPDT Round Lever Quick Conn 16A 277VAC 72VDC 745.7VA Panel Mount with Threads RoHS: Compliant Min Qty: 7 Package Multiple: 1 | Americas - 500 |
|
$9.6700 / $10.2400 | Buy Now |
DISTI #
86217904
|
Verical | Switch Toggle (ON) ON SPDT Round Lever Quick Conn 16A 277VAC 72VDC 745.7VA Panel Mount with Threads RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2025 | Americas - 185 |
|
$17.6800 / $35.0610 | Buy Now |
DISTI #
87353812
|
Verical | Switch Toggle (ON) ON SPDT Round Lever Quick Conn 16A 277VAC 72VDC 745.7VA Panel Mount with Threads RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 10 |
|
$19.0260 | Buy Now |
DISTI #
AE-C3911BAAAA
|
TME | Switch: toggle, Pos: 2, SPDT, ON-(ON), 16A/250VAC, 3900, 100mΩ, IP40 Min Qty: 1 | 11 |
|
$12.8200 / $17.9500 | Buy Now |
DISTI #
C3911BA
|
IBS Electronics | TOGGLE SWITCH 3900 SERIES SPDT ON-(ON) PANEL 10 A 250 V ROHS COMPLIANT: YES Min Qty: 10 Package Multiple: 1 | 687 |
|
$9.6750 / $17.6800 | Buy Now |
|
Master Electronics | Switch Toggle (ON) ON SPDT Round Lever Quick Conn 16A 277VAC 72VDC 745.7VA Panel Mount with Threads RoHS: Compliant |
687 In Stock |
|
$9.1700 / $26.9700 | Buy Now |
Part Details for C3911BA
C3911BA CAD Models
C3911BA Part Data Attributes
|
C3911BA
Bulgin
Buy Now
Datasheet
|
Compare Parts:
C3911BA
Bulgin
Toggle Switch, SPST, On-on, Momentary, 14A, 36VDC, Quick Connect Terminal, Metal Lever Actuator, Panel Mount-threaded, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Finish | NICKEL | |
Actuator Length | 0.689 inch | |
Actuator Type | METAL LEVER | |
Body Breadth | 14 mm | |
Body Height | 17 mm | |
Body Length or Diameter | 29.5 mm | |
Contact (AC) Max Rating R Load | 16A@277VAC | |
Contact Current(AC)-Max | 16 A | |
Contact Current(DC)-Max | 14 A | |
Contact (DC) Max Rating R Load | 14A@36VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(AC)-Max | 277 V | |
Contact Voltage(DC)-Max | 36 V | |
Insulation Resistance | 20000000 Ω | |
Mounting Feature | PANEL MOUNT-THREADED | |
Sealing | IP67 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | TOGGLE SWITCH | |
Termination Type | QUICK CONNECT |
C3911BA Frequently Asked Questions (FAQ)
-
The recommended torque for the screw terminals is 0.5 Nm to 1.5 Nm, depending on the wire size and type.
-
Yes, the C3911BA connector is designed to withstand high-vibration environments, with a vibration resistance of 10-2000 Hz, 10G acceleration.
-
Yes, the C3911BA connector is rated IP67, making it suitable for outdoor use and able to withstand exposure to water and dust.
-
The maximum operating temperature of the C3911BA connector is 125°C, with a minimum operating temperature of -40°C.
-
While the datasheet specifies 0.5mm² to 2.5mm² wire sizes, it's possible to use the C3911BA connector with other wire sizes, but this may require custom assembly and testing.