Part Details for C222M by Thomas & Betts
Results Overview of C222M by Thomas & Betts
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C222M Information
C222M by Thomas & Betts is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for C222M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74H1323
|
Newark | Unins Lckg Frk Trm 12-10 No10 Belt |Abb Thomas & Betts C222M RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4570 | Buy Now |
|
Onlinecomponents.com | Non-Insulated Locking Fork Terminal - Length .85" - Width .37" - Bolt Hole #10 - Wire #12-#10 AWG - Copper - Tin Plated - On Mylar Tape - 500 Pack. RoHS: Compliant | 0 |
|
$0.3215 / $0.4723 | Buy Now |
|
Master Electronics | Non-Insulated Locking Fork Terminal - Length .85" - Width .37" - Bolt Hole #10 - Wire #12-#10 AWG - Copper - Tin Plated - On Mylar Tape - 500 Pack. RoHS: Compliant | 0 |
|
$0.3215 / $0.4723 | Buy Now |
Part Details for C222M
C222M CAD Models
C222M Part Data Attributes
|
C222M
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
C222M
Thomas & Betts
Fork Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Gauge | 10 AWG |