-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 2225, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C2225X105K1RACAUTO by KEMET Corporation is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AC7399
|
Newark | 1.00Uf 100V Rohs Compliant: Yes |Kemet C2225X105K1RACAUTO RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.0800 / $2.6700 | Buy Now |
DISTI #
399-17982-1-ND
|
DigiKey | CAP CER 1UF 100V X7R 2225 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
555 In Stock |
|
$2.1155 / $4.6600 | Buy Now |
DISTI #
C2225X105K1RACAUTO
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 uF, 100 V, ? 10%, X7R, 2225 [5664 Metric] - Tape and Reel (Alt: C2225X105K1RACAUTO) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$1.9171 / $2.1266 | Buy Now |
DISTI #
80-C2225X105K1RAUTO
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100volts 1uF 10% X7R AUTO RoHS: Compliant | 700 |
|
$2.1100 / $4.6600 | Buy Now |
DISTI #
V36:1790_09003391
|
Arrow Electronics | Cap Ceramic 1uF 100V X7R 10% Pad SMD 2225 Flexible Termination 125°C Medical T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Date Code: 2434 | Americas - 71000 |
|
$1.9970 / $2.1930 | Buy Now |
DISTI #
C2225X105K1RACAUTO
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100volts 1uF 10% X7R AUTO RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$1.9700 / $2.1800 | Buy Now |
DISTI #
C2225X105K1RACAUTO
|
Avnet Abacus | Multilayer Ceramic Capacitor 1 uF 100 V 10 X7R 2225 5664 Metric - Tape and Reel (Alt: C2225X105K1RACAUTO) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C2225X105K1RACAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C2225X105K1RACAUTO
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 2225, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e3 | |
Length | 5.9 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Size Code | 2225 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 6.4 mm |
The recommended soldering temperature for the C2225X105K1RACAUTO capacitor is between 260°C to 280°C for a maximum of 10 seconds.
Yes, the C2225X105K1RACAUTO capacitor is suitable for high-frequency applications due to its low equivalent series resistance (ESR) and high self-resonant frequency (SRF).
No, the C2225X105K1RACAUTO capacitor has a maximum rated voltage of 50V, so it is not suitable for high-voltage applications. You should consider a capacitor with a higher voltage rating for such applications.
The C2225X105K1RACAUTO capacitor's capacitance value and ESR change with temperature. The capacitance value decreases with increasing temperature, while the ESR increases with increasing temperature. Refer to the datasheet for specific temperature characteristics.
Yes, the C2225X105K1RACAUTO capacitor is RoHS compliant, meaning it does not contain hazardous substances such as lead, mercury, or cadmium.