Part Details for C1608C0G1H080D(080AA) by TDK Electronics
Results Overview of C1608C0G1H080D(080AA) by TDK Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C1608C0G1H080D(080AA) Information
C1608C0G1H080D(080AA) by TDK Electronics is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part Details for C1608C0G1H080D(080AA)
C1608C0G1H080D(080AA) CAD Models
C1608C0G1H080D(080AA) Part Data Attributes
|
C1608C0G1H080D(080AA)
TDK Electronics
Buy Now
Datasheet
|
Compare Parts:
C1608C0G1H080D(080AA)
TDK Electronics
Capacitor, Ceramic, Chip, General Purpose, 8pF, 50V, ±0.5pF, C0G/NP0, 0603 (1608 mm), 0.031"T, -55º ~ +125ºC, 7" Reel/4mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 0603 | |
Reach Compliance Code | unknown |