Datasheets
C0805C822J5RAC7411 by: KEMET Corporation

Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0082uF, 0805,

Part Details for C0805C822J5RAC7411 by KEMET Corporation

Results Overview of C0805C822J5RAC7411 by KEMET Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Aerospace and Defense Automotive

C0805C822J5RAC7411 Information

C0805C822J5RAC7411 by KEMET Corporation is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.

A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.

Part Details for C0805C822J5RAC7411

C0805C822J5RAC7411 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

C0805C822J5RAC7411 Part Data Attributes

C0805C822J5RAC7411 KEMET Corporation
Buy Now Datasheet
Compare Parts:
C0805C822J5RAC7411 KEMET Corporation Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0082uF, 0805,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer KEMET ELECTRONICS CORP
Package Description , 0805
Reach Compliance Code compliant
ECCN Code EAR99
Capacitance 0.0082 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 0.78 mm
JESD-609 Code e3
Length 2 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 5%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method TR, Paper, 13 Inch
Positive Tolerance 5%
Rated (DC) Voltage (URdc) 50 V
Size Code 0805
Surface Mount YES
Temperature Characteristics Code X7R
Temperature Coefficient 15% ppm/°C
Terminal Finish MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND
Width 1.25 mm

Alternate Parts for C0805C822J5RAC7411

This table gives cross-reference parts and alternative options found for C0805C822J5RAC7411. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0805C822J5RAC7411, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
C0805S822J5RAC7013 KEMET Corporation Check for Price Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0082uF, 0805, C0805C822J5RAC7411 vs C0805S822J5RAC7013
C0805T822J5RBC7210 KEMET Corporation Check for Price Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0082uF, 0805, C0805C822J5RAC7411 vs C0805T822J5RBC7210
C0805T822J5RCC7013 KEMET Corporation Check for Price Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0082uF, 0805, C0805C822J5RAC7411 vs C0805T822J5RCC7013
C0805X822J5RAC7013 KEMET Corporation Check for Price Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0082uF, 0805, C0805C822J5RAC7411 vs C0805X822J5RAC7013
C0805T822J5RCL KEMET Corporation Check for Price Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0082uF, Surface Mount, 0805, CHIP C0805C822J5RAC7411 vs C0805T822J5RCL
C0805T822J5RAL7025 KEMET Corporation Check for Price Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0082uF, 0805, C0805C822J5RAC7411 vs C0805T822J5RAL7025
C0805C822J5RACTM KEMET Corporation Check for Price Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0082uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT C0805C822J5RAC7411 vs C0805C822J5RACTM
G311P838ACX822J2R1 Kyocera AVX Components Check for Price Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0082uF, Surface Mount, 0805, CHIP C0805C822J5RAC7411 vs G311P838ACX822J2R1
C0805T822J5RAL7800 KEMET Corporation Check for Price Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0082uF, 0805, C0805C822J5RAC7411 vs C0805T822J5RAL7800
C0805T822J5RBL7867 KEMET Corporation Check for Price Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0082uF, 0805, C0805C822J5RAC7411 vs C0805T822J5RBL7867

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C0805C822J5RAC7411 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C0805C822J5RAC7411 by KEMET Corporation

Select Manufacturer
Which Manufacturer of C0805C822J5RAC7411 would you like to use for your alert(s)?
  • Please alert me when C0805C822J5RAC7411 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C0805C822J5RAC7411 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C0805C822J5RAC7411 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C0805C822J5RAC7411 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C0805C822J5RAC7411.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C0805C822J5RAC7411 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: