-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.01uF, Through Hole Mount, 2909, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C066G103F5G5CR by KEMET Corporation is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78H9573
|
Newark | Capacitor, ceramic,10000Pf,50Vdc,1-% Tol,1+% Tol, np0-Tc Code Rohs Compliant: No |Kemet C066G103F5G5CR RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.0300 / $5.6800 | Buy Now |
DISTI #
C066G103F5G5CR
|
Avnet Americas | - Bulk (Alt: C066G103F5G5CR) RoHS: Not Compliant Min Qty: 27 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$5.7209 / $5.8401 | Buy Now |
DISTI #
80-C066G103F5G5CR
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 50V 0.01 uF C0G 1% LS=5.08 mm LDD Mil C0G PRF20 RoHS: Not Compliant | 94 |
|
$5.9500 / $10.5900 | Buy Now |
|
Quest Components | 76 |
|
$9.9482 / $12.0992 | Buy Now | |
DISTI #
CCR06CG103FRV
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded .01UF 50V 1% Min Qty: 10 Package Multiple: 10 Container: Bulk |
Americas - 1110 In Stock |
|
$6.4200 / $6.6800 | Buy Now |
DISTI #
C066G103F5G5CR
|
Avnet Abacus | Multilayer Ceramic Capacitor 001 uF 50 V 1 C0G NP0 Radial Leaded (Alt: C066G103F5G5CR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C066G103F5G5CR
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C066G103F5G5CR
KEMET Corporation
Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.01uF, Through Hole Mount, 2909, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2909 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Factory Lead Time | 40 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7.37 mm | |
JESD-609 Code | e0 | |
Length | 7.37 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-20/36 | |
Size Code | 2909 | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.29 mm |
This table gives cross-reference parts and alternative options found for C066G103F5G5CR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C066G103F5G5CR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C066G103F5G5CS | KEMET Corporation | $6.4969 | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.01uF, Through Hole Mount, 2909, RADIAL LEADED | C066G103F5G5CR vs C066G103F5G5CS |
MR065A103FTRTR1 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.01uF, 2909, | C066G103F5G5CR vs MR065A103FTRTR1 |
CC06CG103FS | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.01uF, Through Hole Mount, 2909, RADIAL LEADED | C066G103F5G5CR vs CC06CG103FS |
CCR06CG103FPV | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.01uF, Through Hole Mount, 2909, RADIAL LEADED | C066G103F5G5CR vs CCR06CG103FPV |
C062G103F5G5CS7301 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.01uF, Through Hole Mount, 2909, RADIAL LEADED | C066G103F5G5CR vs C062G103F5G5CS7301 |
C066G103F5G5CP7301 | KEMET Corporation | Check for Price | Cap,Ceramic,10nF,50VDC,1% -Tol,1% +Tol,C0G TC Code,-30,30ppm TC | C066G103F5G5CR vs C066G103F5G5CP7301 |
MR065A103FTT | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.01uF, Through Hole Mount, 2909, CHIP | C066G103F5G5CR vs MR065A103FTT |
C062G103F5G5CR7303 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.01uF, 2909, | C066G103F5G5CR vs C062G103F5G5CR7303 |
MR065A103FATTR1 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.01uF, Through Hole Mount, 2909, RADIAL LEADED | C066G103F5G5CR vs MR065A103FATTR1 |
MR065A103FARTR1 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.01uF, 2909, | C066G103F5G5CR vs MR065A103FARTR1 |
The recommended land pattern for C066G103F5G5CR can be found in KEMET's Land Pattern Recommendation document, which provides guidelines for pad size, shape, and spacing to ensure reliable soldering and component performance.
While the datasheet provides temperature ratings, it's essential to note that C066G103F5G5CR is designed to operate within a specific temperature range. For high-temperature applications, engineers should consult KEMET's application notes and consider derating the component's capacitance and voltage ratings accordingly.
While the datasheet doesn't explicitly mention vibration or shock resistance, KEMET's ceramic capacitors are generally designed to withstand moderate levels of vibration and shock. However, for extreme environments, engineers should consult KEMET's reliability and environmental testing data or contact their technical support team for guidance.
The ESR of C066G103F5G5CR is not explicitly stated in the datasheet, but it can be estimated using KEMET's ESR calculation tool or by consulting their application notes. Engineers can also contact KEMET's technical support team for specific ESR values or guidance on ESR-related design considerations.
Yes, C066G103F5G5CR is designed to be compatible with lead-free soldering processes, such as RoHS (Restriction of Hazardous Substances) and WEEE (Waste Electrical and Electronic Equipment) directives. However, engineers should ensure that their soldering process meets KEMET's recommended soldering profile and temperature guidelines.