-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 25V, ±5%, X7R, 0603 (1608 mm), -55º ~ +125ºC, 13" Reel/Unmarked
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C0603C104J3RAC7411 by KEMET Corporation is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C0603C104J3RAC7411CT-ND
|
DigiKey | CAP CER 0.1UF 25V X7R 0603 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5369 In Stock |
|
$0.0742 / $0.3700 | Buy Now |
DISTI #
80-C0603C104J3R7411
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 0.1uF X7R 0603 5% RoHS: Compliant | 73471 |
|
$0.0190 / $0.1000 | Buy Now |
DISTI #
C0603C104J3RAC7411
|
Avnet Abacus | Multilayer Ceramic Capacitor 01 uF 25 V 5 X7R 0603 1608 Metric - Tape and Reel (Alt: C0603C104J3RAC7411) RoHS: Compliant Min Qty: 30000 Package Multiple: 15000 Lead time: 23 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0603C104J3RAC7411
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603C104J3RAC7411
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 25V, ±5%, X7R, 0603 (1608 mm), -55º ~ +125ºC, 13" Reel/Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0603 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 13 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for C0603C104J3RAC7411. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603C104J3RAC7411, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GMG10X7R104J25NT4 | Cal-Chip Electronics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | C0603C104J3RAC7411 vs GMG10X7R104J25NT4 |
C0603T104J3RCC7040 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0603, | C0603C104J3RAC7411 vs C0603T104J3RCC7040 |
C0603T104J3RCLTM | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | C0603C104J3RAC7411 vs C0603T104J3RCLTM |
GMG10X7R104J25NT15 | Cal-Chip Electronics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | C0603C104J3RAC7411 vs GMG10X7R104J25NT15 |
CL10B104JA8GNND | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0603, | C0603C104J3RAC7411 vs CL10B104JA8GNND |
0603X104J250SNW | Capax Technologies Inc | Check for Price | Ceramic Capacitor, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0603, | C0603C104J3RAC7411 vs 0603X104J250SNW |
C0603T104J3RCL7082 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C0603C104J3RAC7411 vs C0603T104J3RCL7082 |
CL10B104JA8NCNP | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0603, | C0603C104J3RAC7411 vs CL10B104JA8NCNP |
0603B104J250CR | Walsin Technology Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | C0603C104J3RAC7411 vs 0603B104J250CR |
C0603T104J3RCL7411 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0603, | C0603C104J3RAC7411 vs C0603T104J3RCL7411 |
The recommended land pattern for the C0603C104J3RAC7411 capacitor is a rectangular pad with a size of 0.6 mm x 0.3 mm, with a non-solder mask defined (NSMD) pad shape. The land pattern should be designed to accommodate the capacitor's termination style, which is a silver epoxy terminations.
The C0603C104J3RAC7411 capacitor is a moisture-sensitive device (MSD) and requires special handling and storage procedures to prevent damage. It is recommended to store the capacitors in a dry environment with a relative humidity of less than 30% and a temperature range of 10°C to 30°C. When handling the capacitors, it is essential to follow the recommended baking and soldering procedures to prevent moisture-related defects.
The ESR of the C0603C104J3RAC7411 capacitor at high frequencies is not explicitly stated in the datasheet. However, according to KEMET's application notes, the ESR of similar capacitors in the C series is typically around 0.1 ohms to 0.5 ohms at frequencies above 1 MHz. It is recommended to consult with KEMET's technical support or perform your own measurements to determine the ESR at the specific frequency of interest.
The C0603C104J3RAC7411 capacitor has a rated voltage of 25 VDC, and it is not recommended to use it in applications with voltages exceeding this rating. Using the capacitor in a high-voltage application may result in reduced reliability, increased leakage current, or even catastrophic failure. If you need a capacitor for a high-voltage application, consider selecting a different part with a higher voltage rating.
The C0603C104J3RAC7411 capacitor's performance is affected by temperature, with the capacitance value decreasing as the temperature increases. According to the datasheet, the capacitor's capacitance value can decrease by up to 10% over the operating temperature range of -55°C to 125°C. It is essential to consider the temperature coefficient of the capacitor when designing your application, especially if it will be operating in extreme temperature environments.