-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 150pF, 50V, ±10%, X7R, 0402 (1005 mm), -55º ~ +125ºC, 7" Reel/Unmarked
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C0402C151K5RACTU by KEMET Corporation is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78H4859
|
Newark | Cap, Mlcc, X7R, 150Pf, 50V, 0402, Capacitance:150Pf, Voltage(Dc):50V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:C Series Kemet, Product Length:1.02Mm, Msl:-Rohs Compliant: Yes |Kemet C0402C151K5RACTU RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 10000 |
|
$0.0240 | Buy Now |
DISTI #
50AC8408
|
Newark | Cap, Mlcc, X7R, 150Pf, 50V, 0402, Capacitance:150Pf, Voltage(Dc):50V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:C Series Kemet, Product Length:1.02Mm, Msl:-Rohs Compliant: Yes |Kemet C0402C151K5RACTU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1118 |
|
$0.0190 | Buy Now |
DISTI #
29T8931
|
Newark | Ceramic Capacitor, 150Pf, 50V, X7R, 10%, Smd, Ceramic Capacitor Case:0402 [1005 Metric], Capacitance:150Pf, Voltage Rating:50V, Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:C Series, Packaging:Cut Tape Rohs Compliant: Yes |Kemet C0402C151K5RACTU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 13 |
|
$0.0010 | Buy Now |
DISTI #
399-C0402C151K5RACTUCT-ND
|
DigiKey | CAP CER 150PF 50V X7R 0402 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
16359 In Stock |
|
$0.0579 / $0.3400 | Buy Now |
DISTI #
C0402C151K5RACTU
|
Avnet Americas | SMD Multilayer Ceramic Capacitor, 150 pF, 50 V, 0402 [1005 Metric], ? 10%, X7R - Tape and Reel (Alt: C0402C151K5RACTU) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 21 Weeks, 0 Days Container: Reel | 10000 |
|
$0.0514 / $0.0551 | Buy Now |
DISTI #
78H4859
|
Avnet Americas | SMD Multilayer Ceramic Capacitor, 150 pF, 50 V, 0402 [1005 Metric], ? 10%, X7R - Tape and Reel (Alt: 78H4859) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 19 Weeks, 5 Days Container: Reel | 10000 Partner Stock |
|
RFQ | |
DISTI #
50AC8408
|
Avnet Americas | SMD Multilayer Ceramic Capacitor, 150 pF, 50 V, 0402 [1005 Metric], ? 10%, X7R - Product that comes on tape, but is not reeled (Alt: 50AC8408) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 5 Days Container: Ammo Pack | 1118 Partner Stock |
|
RFQ | |
DISTI #
29T8931
|
Avnet Americas | SMD Multilayer Ceramic Capacitor, 150 pF, 50 V, 0402 [1005 Metric], ? 10%, X7R - Product that comes on tape, but is not reeled (Alt: 29T8931) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 35 Weeks, 4 Days Container: Ammo Pack | 13 Partner Stock |
|
RFQ | |
DISTI #
80-C0402C151K5R
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 150pF X7R 0402 10% RoHS: Compliant | 92936 |
|
$0.0030 / $0.1000 | Buy Now |
DISTI #
V79:2366_21775247
|
Arrow Electronics | Cap Ceramic 150pF 50V X7R 10% Pad SMD 0402 125°C T/R RoHS: Compliant Min Qty: 1369 Package Multiple: 1 Date Code: 1516 | Americas - 1369 |
|
$0.0432 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0402C151K5RACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0402C151K5RACTU
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 150pF, 50V, ±10%, X7R, 0402 (1005 mm), -55º ~ +125ºC, 7" Reel/Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0402 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 19 Weeks, 5 Days | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.00015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
This table gives cross-reference parts and alternative options found for C0402C151K5RACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0402C151K5RACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CL05B151KBNE | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00015uF, Surface Mount, 0402, CHIP | C0402C151K5RACTU vs CL05B151KBNE |
C1005X7R151KGBS | Darfon Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00015uF, 0402, | C0402C151K5RACTU vs C1005X7R151KGBS |
C0402C151K5RAL7867 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00015uF, Surface Mount, 0402, CHIP | C0402C151K5RACTU vs C0402C151K5RAL7867 |
C1005X7R151KGCS | Darfon Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00015uF, 0402, | C0402C151K5RACTU vs C1005X7R151KGCS |
GMC04X7R151K50NTDLF | Cal-Chip Electronics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00015uF, 0402, | C0402C151K5RACTU vs GMC04X7R151K50NTDLF |
CC0402KKX7R9BB151 | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00015uF, 0402, | C0402C151K5RACTU vs CC0402KKX7R9BB151 |
C0402C151K5RAC9028 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00015uF, Surface Mount, 0402, CHIP | C0402C151K5RACTU vs C0402C151K5RAC9028 |
C0402S151K5RAC9028 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00015uF, 0402, | C0402C151K5RACTU vs C0402S151K5RAC9028 |
C0402T151K5RCCTU | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00015uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | C0402C151K5RACTU vs C0402T151K5RCCTU |
C0402S151K5RACTU | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.00015uF, 0402, | C0402C151K5RACTU vs C0402S151K5RACTU |
The recommended soldering temperature for the C0402C151K5RACTU is between 260°C to 280°C for a maximum of 10 seconds.
Yes, the C0402C151K5RACTU is suitable for high-frequency applications due to its low equivalent series resistance (ESR) and high self-resonant frequency.
The C0402C151K5RACTU is rated for operation up to 125°C, but it's not recommended for use in extreme high-temperature environments. For high-temperature applications, consider using a capacitor with a higher temperature rating.
The maximum voltage derating for the C0402C151K5RACTU is 80% of the rated voltage. For example, if the rated voltage is 50V, the maximum voltage derating would be 40V.
Yes, the C0402C151K5RACTU is RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) compliant, making it suitable for use in environmentally friendly designs.