Part Details for C-1330A-DFBA-PA-SLC2I-O-G5 by Source Photonics
Results Overview of C-1330A-DFBA-PA-SLC2I-O-G5 by Source Photonics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C-1330A-DFBA-PA-SLC2I-O-G5 Information
C-1330A-DFBA-PA-SLC2I-O-G5 by Source Photonics is a Fiber Optic Emitter.
Fiber Optic Emitters are under the broader part category of Fiber Optics.
Fiber optics are thin glass strands used to transmit light signals over long distances, enabling high-speed data transfer. There are two main types—single mode and multimode fibers. Read more about Fiber Optics on our Fiber Optics part category page.
Part Details for C-1330A-DFBA-PA-SLC2I-O-G5
C-1330A-DFBA-PA-SLC2I-O-G5 CAD Models
C-1330A-DFBA-PA-SLC2I-O-G5 Part Data Attributes
|
C-1330A-DFBA-PA-SLC2I-O-G5
Source Photonics
Buy Now
Datasheet
|
Compare Parts:
C-1330A-DFBA-PA-SLC2I-O-G5
Source Photonics
Laser Diode Module Emitter, 1327nm Min, 1333nm Max, LC/PC Connector, Panel Mount, Through Hole Mount
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SOURCE PHOTONICS INC | |
Reach Compliance Code | unknown | |
Built-in Feature | ISOLATOR, MONITOR PHOTODIODE | |
Communication Standard | GR-468 | |
Connection Type | LC/PC CONNECTOR | |
Fall Time-Max | 0.3 ns | |
Fiber Optic Device Type | LASER DIODE MODULE EMITTER | |
Fiber Type | 9/125, SMF | |
Mounting Feature | PANEL MOUNT, THROUGH HOLE MOUNT | |
Number of Channels | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Operating Wavelength-Max | 1333 nm | |
Operating Wavelength-Min | 1327 nm | |
Operating Wavelength-Nom | 1330 nm | |
Rise Time | 0.3 ns | |
Surface Mount | NO | |
Threshold Current-Min | 20 mA | |
Transmission Type | ANALOG |
Alternate Parts for C-1330A-DFBA-PA-SLC2I-O-G5
This table gives cross-reference parts and alternative options found for C-1330A-DFBA-PA-SLC2I-O-G5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C-1330A-DFBA-PA-SLC2I-O-G5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C-1330A-DFBA-PA-SLC2I/APC-K-GR | Source Photonics | Check for Price | Laser Diode Module Emitter, 1327nm Min, 1333nm Max, LC/APC Connector, Panel Mount, Through Hole Mount, ROHS COMPLIANT PACKAGE | C-1330A-DFBA-PA-SLC2I-O-G5 vs C-1330A-DFBA-PA-SLC2I/APC-K-GR |
C-1330A-DFBA-PA-SLC2I-V-GR | Source Photonics | Check for Price | Laser Diode Module Emitter, 1327nm Min, 1333nm Max, LC/PC Connector, Panel Mount, Through Hole Mount, ROHS COMPLIANT PACKAGE | C-1330A-DFBA-PA-SLC2I-O-G5 vs C-1330A-DFBA-PA-SLC2I-V-GR |
C-1330A-DFBA-PA-SLC2I-G5 | Source Photonics | Check for Price | Laser Diode Module Emitter, 1327nm Min, 1333nm Max, LC/PC Connector, Through Hole Mount | C-1330A-DFBA-PA-SLC2I-O-G5 vs C-1330A-DFBA-PA-SLC2I-G5 |
C-1330A-DFBA-PA-SLC2I-O-GR | Source Photonics | Check for Price | Laser Diode Module Emitter, 1327nm Min, 1333nm Max, LC/PC Connector, Panel Mount, Through Hole Mount, ROHS COMPLIANT PACKAGE | C-1330A-DFBA-PA-SLC2I-O-G5 vs C-1330A-DFBA-PA-SLC2I-O-GR |
C-1330A-DFBA-PA-SLC2I/APC-V-G5 | Source Photonics | Check for Price | Laser Diode Module Emitter, 1327nm Min, 1333nm Max, LC/APC Connector, Panel Mount, Through Hole Mount | C-1330A-DFBA-PA-SLC2I-O-G5 vs C-1330A-DFBA-PA-SLC2I/APC-V-G5 |
C-1330A-DFBA-PA-SLC2I/APC | Source Photonics | Check for Price | Laser Diode Module Emitter, 1327nm Min, 1333nm Max, LC/APC Connector, Through Hole Mount | C-1330A-DFBA-PA-SLC2I-O-G5 vs C-1330A-DFBA-PA-SLC2I/APC |
C-1330A-DFBA-PA-SLC2I-K | Source Photonics | Check for Price | Laser Diode Module Emitter, 1327nm Min, 1333nm Max, LC/PC Connector, Panel Mount, Through Hole Mount | C-1330A-DFBA-PA-SLC2I-O-G5 vs C-1330A-DFBA-PA-SLC2I-K |
C-1330A-DFBA-PA-SLC2I-GR | Source Photonics | Check for Price | Laser Diode Module Emitter, 1327nm Min, 1333nm Max, LC/PC Connector, Through Hole Mount, ROHS COMPLIANT PACKAGE | C-1330A-DFBA-PA-SLC2I-O-G5 vs C-1330A-DFBA-PA-SLC2I-GR |
C-1330A-DFBA-PA-SLC2I-V | Source Photonics | Check for Price | Laser Diode Module Emitter, 1327nm Min, 1333nm Max, LC/PC Connector, Panel Mount, Through Hole Mount | C-1330A-DFBA-PA-SLC2I-O-G5 vs C-1330A-DFBA-PA-SLC2I-V |
C-1330A-DFBA-PA-SLC2I/APC-O-G5 | Source Photonics | Check for Price | Laser Diode Module Emitter, 1327nm Min, 1333nm Max, LC/APC Connector, Panel Mount, Through Hole Mount | C-1330A-DFBA-PA-SLC2I-O-G5 vs C-1330A-DFBA-PA-SLC2I/APC-O-G5 |