Datasheets
C-1330A-DFB-TD-SLC2I/APCK by: Source Photonics

Laser Diode Module Emitter, 1327nm Min, 1333nm Max, LC Connector, Through Hole Mount, HERMETIC SEALED PACKAGE

Part Details for C-1330A-DFB-TD-SLC2I/APCK by Source Photonics

Results Overview of C-1330A-DFB-TD-SLC2I/APCK by Source Photonics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Electronic Manufacturing Automotive

C-1330A-DFB-TD-SLC2I/APCK Information

C-1330A-DFB-TD-SLC2I/APCK by Source Photonics is a Fiber Optic Emitter.
Fiber Optic Emitters are under the broader part category of Fiber Optics.

Fiber optics are thin glass strands used to transmit light signals over long distances, enabling high-speed data transfer. There are two main types—single mode and multimode fibers. Read more about Fiber Optics on our Fiber Optics part category page.

Part Details for C-1330A-DFB-TD-SLC2I/APCK

C-1330A-DFB-TD-SLC2I/APCK CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

C-1330A-DFB-TD-SLC2I/APCK Part Data Attributes

C-1330A-DFB-TD-SLC2I/APCK Source Photonics
Buy Now Datasheet
Compare Parts:
C-1330A-DFB-TD-SLC2I/APCK Source Photonics Laser Diode Module Emitter, 1327nm Min, 1333nm Max, LC Connector, Through Hole Mount, HERMETIC SEALED PACKAGE
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer SOURCE PHOTONICS INC
Reach Compliance Code unknown
Built-in Feature ISOLATOR, LASER DIODE, PHOTODIODE
Communication Standard GR-468
Connection Type LC CONNECTOR
Fall Time-Max 0.3 ns
Fiber Optic Device Type LASER DIODE MODULE EMITTER
Fiber Type 9/125, SMF
Mounting Feature THROUGH HOLE MOUNT
Number of Channels 18
Operating Temperature-Max 70 °C
Operating Temperature-Min
Operating Wavelength-Max 1333 nm
Operating Wavelength-Min 1327 nm
Operating Wavelength-Nom 1330 nm
Rise Time 0.3 ns
Surface Mount NO
Threshold Current-Min 20 mA
Transmission Type DIGITAL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C-1330A-DFB-TD-SLC2I/APCK by Source Photonics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C-1330A-DFB-TD-SLC2I/APCK by Source Photonics

Select Manufacturer
Which Manufacturer of C-1330A-DFB-TD-SLC2I/APCK would you like to use for your alert(s)?
  • Please alert me when C-1330A-DFB-TD-SLC2I/APCK inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C-1330A-DFB-TD-SLC2I/APCK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C-1330A-DFB-TD-SLC2I/APCK to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C-1330A-DFB-TD-SLC2I/APCK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C-1330A-DFB-TD-SLC2I/APCK.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C-1330A-DFB-TD-SLC2I/APCK by Source Photonics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: