Part Details for C-1330-DFB-PB-SLCMI-V-G5 by Source Photonics
Results Overview of C-1330-DFB-PB-SLCMI-V-G5 by Source Photonics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C-1330-DFB-PB-SLCMI-V-G5 Information
C-1330-DFB-PB-SLCMI-V-G5 by Source Photonics is a Fiber Optic Emitter.
Fiber Optic Emitters are under the broader part category of Fiber Optics.
Fiber optics are thin glass strands used to transmit light signals over long distances, enabling high-speed data transfer. There are two main types—single mode and multimode fibers. Read more about Fiber Optics on our Fiber Optics part category page.
Part Details for C-1330-DFB-PB-SLCMI-V-G5
C-1330-DFB-PB-SLCMI-V-G5 CAD Models
C-1330-DFB-PB-SLCMI-V-G5 Part Data Attributes
|
C-1330-DFB-PB-SLCMI-V-G5
Source Photonics
Buy Now
Datasheet
|
Compare Parts:
C-1330-DFB-PB-SLCMI-V-G5
Source Photonics
Laser Diode Module Emitter, 1328nm Min, 1332nm Max, LC Connector, Through Hole Mount, HERMETIC SEALED PACKAGE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SOURCE PHOTONICS INC | |
Reach Compliance Code | unknown | |
Built-in Feature | ISOLATOR, LASER DIODE, PHOTODIODE | |
Communication Standard | GR-468 | |
Connection Type | LC CONNECTOR | |
Fall Time-Max | 0.3 ns | |
Fiber Optic Device Type | LASER DIODE MODULE EMITTER | |
Fiber Type | 9/125, SMF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Channels | 18 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Operating Wavelength-Max | 1332 nm | |
Operating Wavelength-Min | 1328 nm | |
Operating Wavelength-Nom | 1330 nm | |
Rise Time | 0.3 ns | |
Surface Mount | NO | |
Threshold Current-Min | 20 mA | |
Transmission Type | DIGITAL |