Part Details for BZY47-C11 by FCI Semiconductor
Results Overview of BZY47-C11 by FCI Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BZY47-C11 Information
BZY47-C11 by FCI Semiconductor is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for BZY47-C11
BZY47-C11 CAD Models
BZY47-C11 Part Data Attributes
|
BZY47-C11
FCI Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BZY47-C11
FCI Semiconductor
Zener Diode, 11V V(Z), 6%, 2W,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | FIRST COMPONENTS INTERNATIONAL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 7 Ω | |
Number of Elements | 1 | |
Operating Temperature-Max | 175 °C | |
Power Dissipation-Max | 2 W | |
Reference Voltage-Nom | 11 V | |
Surface Mount | NO | |
Voltage Tol-Max | 6% |