Part Details for BZX85C3V6-TAP by Vishay Intertechnologies
Results Overview of BZX85C3V6-TAP by Vishay Intertechnologies
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BZX85C3V6-TAP Information
BZX85C3V6-TAP by Vishay Intertechnologies is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for BZX85C3V6-TAP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BZX85C3V6-TAP
|
Avnet Americas | ZENER DIODE DO41 GLASS - Ammo Pack (Alt: BZX85C3V6-TAP) RoHS: Compliant Min Qty: 25000 Package Multiple: 25000 Lead time: 12 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0365 / $0.0372 | Buy Now |
DISTI #
625-BZX85C3V6-TAP
|
Mouser Electronics | Zener Diodes 3.6 Volt 1.3 Watt 5% RoHS: Compliant | 14622 |
|
$0.0370 / $0.2000 | Buy Now |
DISTI #
E02:0323_00936418
|
Arrow Electronics | Diode Zener Single 3.6V 6% 1300mW 2-Pin DO-41 Ammo Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2507 | Europe - 75000 |
|
$0.2009 | Buy Now |
DISTI #
87743038
|
Verical | Diode Zener Single 3.6V 6% 1300mW 2-Pin DO-41 Ammo Min Qty: 178 Package Multiple: 1 Date Code: 2507 | Americas - 74938 |
|
$0.1979 | Buy Now |
|
Bristol Electronics | 10000 |
|
RFQ | ||
|
Quest Components | 8000 |
|
$0.0576 / $0.2880 | Buy Now | |
DISTI #
BZX85C3V6-TAP
|
TME | Diode: Zener, 1.3W, 3.6V, Ammo Pack, DO41, single diode Min Qty: 10 | 5510 |
|
$0.0388 / $0.1108 | Buy Now |
DISTI #
BZX85C3V6-TAP
|
EBV Elektronik | ZENER DIODE DO41 GLASS (Alt: BZX85C3V6-TAP) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
DISTI #
BZX85C3V6-V
|
Maritex | Zener Diode, 3.4V, 2%, 1.3W, -55+175 deg.C, THT, DO41 Min Qty: 1 Package Multiple: 1 | 5731 |
|
$0.0330 / $0.1800 | Buy Now |
|
New Advantage Corporation | Z- DIODE RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 10000 |
|
$0.0500 | Buy Now |
Part Details for BZX85C3V6-TAP
BZX85C3V6-TAP CAD Models
BZX85C3V6-TAP Part Data Attributes
|
BZX85C3V6-TAP
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BZX85C3V6-TAP
Vishay Intertechnologies
Zener Diode, 3.6V V(Z), 5.56%, 1.3W, Silicon, Unidirectional, DO-41,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LOW NOISE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 20 Ω | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-XALF-W2 | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.3 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 3.6 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | Tin/Silver (Sn96.5Ag3.5) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5.56% | |
Working Test Current | 60 mA |
BZX85C3V6-TAP Frequently Asked Questions (FAQ)
-
The recommended land pattern for the BZX85C3V6-TAP can be found in the Vishay Intertechnologies' application note AN10365, which provides guidelines for surface mount assembly of diodes and rectifiers.
-
To prevent thermal damage, it is recommended to follow the soldering profile recommended in the datasheet, and to use a soldering iron with a temperature of 260°C (500°F) or less. Additionally, the component should be exposed to the soldering iron for no more than 3 seconds.
-
The ESR of the BZX85C3V6-TAP is not explicitly stated in the datasheet, but it can be estimated to be around 1-2 ohms based on the device's construction and similar devices in the same family.
-
The BZX85C3V6-TAP is a general-purpose zener diode and is not optimized for high-frequency applications. It may not perform well above 100 kHz, and alternative devices such as the BZX85C3V6-HF-TAP may be more suitable for high-frequency applications.
-
The MSL of the BZX85C3V6-TAP is MSL1, which means it can be exposed to a maximum of 30°C/85% relative humidity for 168 hours without being damaged.