Part Details for BZX84J-C33 by Nexperia
Results Overview of BZX84J-C33 by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BZX84J-C33 Information
BZX84J-C33 by Nexperia is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for BZX84J-C33
BZX84J-C33 CAD Models
BZX84J-C33 Part Data Attributes
|
BZX84J-C33
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BZX84J-C33
Nexperia
Zener Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | SC-90, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2017-02-01 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.55 W | |
Reference Standard | IEC-60134 | |
Reference Voltage-Nom | 33 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 2 mA |
Alternate Parts for BZX84J-C33
This table gives cross-reference parts and alternative options found for BZX84J-C33. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84J-C33, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BZX84J-B75,115 | Nexperia | $0.0652 | BZX84J series - Single Zener diodes@en-us SOD 2-Pin | BZX84J-C33 vs BZX84J-B75,115 |
BZX84J-C11 | NXP Semiconductors | Check for Price | 11V, 0.55W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, SC-90, 2 PIN | BZX84J-C33 vs BZX84J-C11 |
BZX84J-C68 | NXP Semiconductors | Check for Price | 68V, 0.55W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, SC-90, 2 PIN | BZX84J-C33 vs BZX84J-C68 |
BZX84J-C2V7 | NXP Semiconductors | Check for Price | 2.7V, 0.55W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, SC-90, 2 PIN | BZX84J-C33 vs BZX84J-C2V7 |
BZX84J-B22,135 | Nexperia | Check for Price | Zener Diode | BZX84J-C33 vs BZX84J-B22,135 |
BZX84J-C3V3 | NXP Semiconductors | Check for Price | 3.3V, 0.55W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, SC-90, 2 PIN | BZX84J-C33 vs BZX84J-C3V3 |
BZX84J-B3V0 | NXP Semiconductors | Check for Price | 3V, 0.55W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, SC-90, 2 PIN | BZX84J-C33 vs BZX84J-B3V0 |
BZX84J-C5V1,115 | NXP Semiconductors | Check for Price | BZX84J series - Single Zener diodes SOD 2-Pin | BZX84J-C33 vs BZX84J-C5V1,115 |
BZX84J-C51,115 | NXP Semiconductors | Check for Price | BZX84J series - Single Zener diodes SOD 2-Pin | BZX84J-C33 vs BZX84J-C51,115 |
BZX84J-B5V1,135 | Nexperia | Check for Price | Zener Diode | BZX84J-C33 vs BZX84J-B5V1,135 |