Part Details for BZX84C7V5B by PanJit Semiconductor
Results Overview of BZX84C7V5B by PanJit Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BZX84C7V5B Information
BZX84C7V5B by PanJit Semiconductor is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for BZX84C7V5B
BZX84C7V5B CAD Models
BZX84C7V5B Part Data Attributes
|
BZX84C7V5B
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BZX84C7V5B
PanJit Semiconductor
Zener Diode, 7.5V V(Z), 2%, 0.41W
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANJIT INTERNATIONAL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 15 Ω | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.41 W | |
Reference Voltage-Nom | 7.5 V | |
Surface Mount | YES | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 2% | |
Working Test Current | 5 mA |
Alternate Parts for BZX84C7V5B
This table gives cross-reference parts and alternative options found for BZX84C7V5B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84C7V5B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BZX84C7V5 | Diotec Semiconductor AG | $0.0210 | Zener Diode, 7.45V V(Z), 5%, 0.3W, Silicon, Unidirectional, TO-236, ROHS COMPLIANT, PLASTIC PACKAGE-3 | BZX84C7V5B vs BZX84C7V5 |
BZX84C7V5-HE3-08 | Vishay Intertechnologies | Check for Price | Zener Diode, 7.5V V(Z), 5%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | BZX84C7V5B vs BZX84C7V5-HE3-08 |
BZX84-C7V5/G | Nexperia | Check for Price | Zener Diode, 7.5V V(Z), 5%, 0.25W, Silicon, Unidirectional, TO-236AB | BZX84C7V5B vs BZX84-C7V5/G |
BZX84C7V5-13-F | Diodes Incorporated | Check for Price | Zener Diode, 7.5V V(Z), 6.04%, 0.35W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | BZX84C7V5B vs BZX84C7V5-13-F |
BZX84-C7V5T/R | NXP Semiconductors | Check for Price | DIODE 7.5 V, 0.25 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Voltage Regulator Diode | BZX84C7V5B vs BZX84-C7V5T/R |
BZX84C7V5-V-GS08 | Vishay Semiconductors | Check for Price | Diode Zener Single 7.5V 5% 300mW 3-Pin SOT-23 T/R | BZX84C7V5B vs BZX84C7V5-V-GS08 |
BZX84C7V5ET1 | onsemi | Check for Price | 7.5V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC PACKAGE-3 | BZX84C7V5B vs BZX84C7V5ET1 |
BZX84C7V5 | Taiwan Semiconductor | Check for Price | Zener Diode, 7.5V V(Z), 6.04%, 0.35W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | BZX84C7V5B vs BZX84C7V5 |
BZX84-C7V5/T3 | NXP Semiconductors | Check for Price | DIODE 7.5 V, 0.25 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Voltage Regulator Diode | BZX84C7V5B vs BZX84-C7V5/T3 |