-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener Diode, 7.5V V(Z), 5%, 0.35W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BZX84C7V5-TP by Micro Commercial Components is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BZX84C7V5-TPMSCT-ND
|
DigiKey | DIODE ZENER 7.5V 350MW SOT23 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0114 / $0.1400 | Buy Now |
DISTI #
833-BZX84C7V5-TP
|
Mouser Electronics | Zener Diodes 7.5V 15Ohms RoHS: Compliant | 5996 |
|
$0.0190 / $0.1700 | Buy Now |
DISTI #
V36:1790_06828912
|
Arrow Electronics | Diode Zener Single 7.5V 5% 350mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks Date Code: 2443 | Americas - 27000 |
|
$0.1100 / $0.1158 | Buy Now |
|
Quest Components | 7.5V, 0.35W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | 93 |
|
Buy Now | |
|
Future Electronics | BZX Series 350 mW 7.5 V 10 mA Zener Diode- SOT-23 Min Qty: 3000 Package Multiple: 3000 |
39000 null |
|
$0.0083 / $0.0094 | Buy Now |
DISTI #
BZX84C7V5-TP
|
TME | Diode: Zener, 350mW, 7.5V, SMD, reel,tape, SOT23, single diode, 1uA Min Qty: 25 | 0 |
|
$0.0266 / $0.0399 | RFQ |
|
New Advantage Corporation | BZX Series 350 mW 7.5 V 10 mA Zener Diode- SOT-23 RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 30000 |
|
$0.0145 / $0.0157 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BZX84C7V5-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
BZX84C7V5-TP
Micro Commercial Components
Zener Diode, 7.5V V(Z), 5%, 0.35W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | MCC | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 15 Ω | |
Forward Voltage-Max (VF) | 0.9 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Knee Impedance-Max | 80 Ω | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.35 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 7.5 V | |
Reverse Current-Max | 0.001 µA | |
Reverse Test Voltage | 5 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
This table gives cross-reference parts and alternative options found for BZX84C7V5-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84C7V5-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BZX84C7V5 | Diotec Semiconductor AG | $0.0210 | Zener Diode, 7.45V V(Z), 5%, 0.3W, Silicon, Unidirectional, TO-236, ROHS COMPLIANT, PLASTIC PACKAGE-3 | BZX84C7V5-TP vs BZX84C7V5 |
BZX84C7V5-HE3-08 | Vishay Intertechnologies | Check for Price | Zener Diode, 7.5V V(Z), 5%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | BZX84C7V5-TP vs BZX84C7V5-HE3-08 |
BZX84-C7V5/G | Nexperia | Check for Price | Zener Diode, 7.5V V(Z), 5%, 0.25W, Silicon, Unidirectional, TO-236AB | BZX84C7V5-TP vs BZX84-C7V5/G |
BZX84C7V5-13-F | Diodes Incorporated | Check for Price | Zener Diode, 7.5V V(Z), 6.04%, 0.35W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | BZX84C7V5-TP vs BZX84C7V5-13-F |
BZX84-C7V5T/R | NXP Semiconductors | Check for Price | DIODE 7.5 V, 0.25 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Voltage Regulator Diode | BZX84C7V5-TP vs BZX84-C7V5T/R |
BZX84C7V5-V-GS08 | Vishay Semiconductors | Check for Price | Diode Zener Single 7.5V 5% 300mW 3-Pin SOT-23 T/R | BZX84C7V5-TP vs BZX84C7V5-V-GS08 |
BZX84C7V5ET1 | onsemi | Check for Price | 7.5V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC PACKAGE-3 | BZX84C7V5-TP vs BZX84C7V5ET1 |
BZX84C7V5 | Taiwan Semiconductor | Check for Price | Zener Diode, 7.5V V(Z), 6.04%, 0.35W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | BZX84C7V5-TP vs BZX84C7V5 |
BZX84-C7V5/T3 | NXP Semiconductors | Check for Price | DIODE 7.5 V, 0.25 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Voltage Regulator Diode | BZX84C7V5-TP vs BZX84-C7V5/T3 |
The recommended soldering temperature for the BZX84C7V5-TP is between 240°C to 260°C for a maximum of 5 seconds.
Yes, the BZX84C7V5-TP is suitable for high-frequency applications due to its low capacitance and fast switching time.
The maximum surge current rating for the BZX84C7V5-TP is 30A for a 10ms pulse width.
Yes, the BZX84C7V5-TP diode is RoHS compliant, meaning it meets the European Union's Restriction of Hazardous Substances directive.
The typical junction capacitance of the BZX84C7V5-TP is around 2pF.