Part Details for BZX84C3V3-HE3-08 by Vishay Intertechnologies
Results Overview of BZX84C3V3-HE3-08 by Vishay Intertechnologies
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BZX84C3V3-HE3-08 Information
BZX84C3V3-HE3-08 by Vishay Intertechnologies is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for BZX84C3V3-HE3-08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X3653
|
Newark | Zener Diode Sot235%, 3.3V, 0.35W |Vishay BZX84C3V3-HE3-08 RoHS: Not Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0300 / $0.0420 | Buy Now |
DISTI #
78-BZX84C3V3-HE3-08
|
Mouser Electronics | Zener Diodes 3.3 Volt 0.35W 5% AUTO RoHS: Compliant | 7429 |
|
$0.0260 / $0.1400 | Buy Now |
DISTI #
V72:2272_16256231
|
Arrow Electronics | Diode Zener Single 3.3V 5% 500mW 3-Pin SOT-23 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks Date Code: 1831 Container: Cut Strips | Americas - 227 |
|
$0.0022 / $0.0087 | Buy Now |
|
Future Electronics | BZD84 Series 3.3 V 5uA 300 mW SMT Small Signal Zener Diode - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 3000Reel |
|
$0.0350 / $0.0376 | Buy Now |
|
Bristol Electronics | 15000 |
|
RFQ | ||
|
Quest Components | 12000 |
|
$0.0282 / $0.1880 | Buy Now | |
|
Quest Components | 12000 |
|
$0.0538 / $0.2690 | Buy Now | |
|
Future Electronics | BZD84 Series 3.3 V 5uA 300 mW SMT Small Signal Zener Diode - SOT-23-3 Min Qty: 3000 Package Multiple: 3000 |
3000 null |
|
$0.0350 / $0.0376 | Buy Now |
Part Details for BZX84C3V3-HE3-08
BZX84C3V3-HE3-08 CAD Models
BZX84C3V3-HE3-08 Part Data Attributes
|
BZX84C3V3-HE3-08
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BZX84C3V3-HE3-08
Vishay Intertechnologies
Zener Diode, 3.3V V(Z), 5%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Vishay | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 95 Ω | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.3 W | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for BZX84C3V3-HE3-08
This table gives cross-reference parts and alternative options found for BZX84C3V3-HE3-08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84C3V3-HE3-08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BZX84-C3V3,215 | Nexperia | $0.0163 | BZX84 series - Voltage regulator diodes@en-us TO-236 3-Pin | BZX84C3V3-HE3-08 vs BZX84-C3V3,215 |
BZX84-C3V3 | Nexperia | Check for Price | Zener Diode, 3.3V V(Z), 5%, 0.25W, Silicon, Unidirectional, TO-236AB | BZX84C3V3-HE3-08 vs BZX84-C3V3 |
BZX84C3V3ET1G | onsemi | Check for Price | 3.3V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC PACKAGE-3 | BZX84C3V3-HE3-08 vs BZX84C3V3ET1G |
BZX84-C3V3TRL13 | NXP Semiconductors | Check for Price | Zener Diode, 3.3V V(Z), 5%, 0.35W, Silicon, Unidirectional | BZX84C3V3-HE3-08 vs BZX84-C3V3TRL13 |
BZX84C3V3LT3G | onsemi | Check for Price | 3.3V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, LEAD FREE, PLASTIC PACKAGE-3 | BZX84C3V3-HE3-08 vs BZX84C3V3LT3G |
BZX84C3V3-13 | Diodes Incorporated | Check for Price | Zener Diode, 3.3V V(Z), 6.06%, 0.3W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | BZX84C3V3-HE3-08 vs BZX84C3V3-13 |
933516950215 | NXP Semiconductors | Check for Price | 3.3V, 0.25W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, SMD, 3 PIN | BZX84C3V3-HE3-08 vs 933516950215 |
BZX84C3V3 | Diotec Semiconductor AG | Check for Price | Zener Diode, 3.3V V(Z), 5%, 0.3W, Silicon, Unidirectional, TO-236, ROHS COMPLIANT, PLASTIC PACKAGE-3 | BZX84C3V3-HE3-08 vs BZX84C3V3 |
933516950235 | Nexperia | Check for Price | Zener Diode, 3.3V V(Z), 5%, 0.25W, Silicon, Unidirectional | BZX84C3V3-HE3-08 vs 933516950235 |
BZX84-C3V3T/R | NXP Semiconductors | Check for Price | DIODE 3.3 V, 0.25 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Voltage Regulator Diode | BZX84C3V3-HE3-08 vs BZX84-C3V3T/R |
BZX84C3V3-HE3-08 Frequently Asked Questions (FAQ)
-
The recommended land pattern for the BZX84C3V3-HE3-08 is a rectangular pad with a size of 1.3 mm x 0.8 mm, with a solder mask clearance of 0.2 mm.
-
The BZX84C3V3-HE3-08 is rated for operation up to 150°C, but it's recommended to derate the voltage and current ratings at higher temperatures. Consult the datasheet for specific derating guidelines.
-
The BZX84C3V3-HE3-08 is a sensitive component and requires careful handling during soldering. Use a soldering iron with a temperature of 260°C or less, and avoid applying excessive force or pressure to the component.
-
The BZX84C3V3-HE3-08 is not hermetically sealed, so it's not recommended for use in high-humidity environments. If you need a component for a humid environment, consider using a hermetically sealed zener diode.
-
Store the BZX84C3V3-HE3-08 in a dry, cool place, away from direct sunlight and moisture. Avoid storing the component in a location with high temperatures or humidity.