-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BZX84 series - Voltage regulator diodes@en-us TO-236 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BZX84-C11-QR by Nexperia is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-BZX84-C11-QRTR-ND
|
DigiKey | DIODE ZENER 11V 250MW TO236AB Min Qty: 3000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0131 / $0.0257 | Buy Now |
DISTI #
BZX84-C11-QR
|
Avnet Americas | - Tape and Reel (Alt: BZX84-C11-QR) RoHS: Compliant Min Qty: 60000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0099 / $0.0110 | Buy Now |
DISTI #
771-BZX84-C11-QR
|
Mouser Electronics | Zener Diodes Voltage regulator diodes RoHS: Compliant | 0 |
|
$0.0120 / $0.1400 | Order Now |
DISTI #
BZX84-C11-QR
|
TTI | Zener Diodes Voltage regulator diodes RoHS: Compliant pbFree: Pb-Free Min Qty: 36000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0149 | Buy Now |
DISTI #
BZX84-C11-QR
|
TME | Diode: Zener, 0.25W, 11V, SMD, reel,tape, SOT23, Ifmax: 200mA Min Qty: 1 | 0 |
|
$0.0150 / $0.1149 | RFQ |
DISTI #
BZX84-C11-QR
|
IBS Electronics | BZX84-C11-QR by NEXPERIA is a 11V Zener diode in a SOT-23 package, offering a power dissipation of 300mW, with a tolerance of ±, 5%, ideal for voltage regulation and reference applications. Min Qty: 3000 Package Multiple: 1 | 345000 |
|
$0.0135 / $0.0148 | Buy Now |
DISTI #
BZX84-C11-QR
|
Avnet Asia | (Alt: BZX84-C11-QR) RoHS: Compliant Min Qty: 60000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.0169 / $0.0190 | Buy Now |
DISTI #
BZX84-C11-QR
|
Avnet Silica | (Alt: BZX84-C11-QR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 864000 |
|
Buy Now | |
DISTI #
BZX84-C11-QR
|
EBV Elektronik | (Alt: BZX84-C11-QR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 276000 |
|
$0.0175 / $0.0190 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BZX84-C11-QR
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BZX84-C11-QR
Nexperia
BZX84 series - Voltage regulator diodes@en-us TO-236 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TO-236 | |
Package Description | SOT-23, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Nexperia | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 20 Ω | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
Knee Impedance-Max | 150 Ω | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.25 W | |
Reference Standard | AEC-Q101; IEC-60134 | |
Reference Voltage-Nom | 11 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Test Voltage | 8 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Temp Coeff-Max | 9 mV/°C | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
The recommended land pattern for the BZX84-C11-QR is a rectangular pad with a size of 0.8 mm x 1.2 mm, with a solder mask opening of 0.6 mm x 0.8 mm. This is to ensure proper soldering and to prevent solder bridging.
The BZX84-C11-QR is rated for operation up to 150°C, but it's recommended to derate the voltage and current ratings above 125°C. It's also important to consider the thermal resistance of the package and the PCB layout to ensure reliable operation.
The BZX84-C11-QR is an ESD-sensitive device, and it's recommended to handle it with ESD-protective equipment and follow proper ESD-handling procedures. It's also important to ensure that the PCB design and manufacturing process minimize the risk of ESD damage.
The BZX84-C11-QR is a general-purpose Zener diode, and it's not optimized for high-frequency applications. However, it can be used up to a few hundred kHz with proper PCB design and layout. For higher frequencies, it's recommended to use a Zener diode specifically designed for high-frequency applications.
The recommended storage condition for the BZX84-C11-QR is in a dry, cool place with a temperature range of -40°C to 100°C and a relative humidity of 60% or less. It's also important to store the devices in their original packaging or in a shielded bag to prevent ESD damage.