Part Details for BZX79-C43 by Vishay Semiconductors
Results Overview of BZX79-C43 by Vishay Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BZX79-C43 Information
BZX79-C43 by Vishay Semiconductors is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for BZX79-C43
BZX79-C43 CAD Models
BZX79-C43 Part Data Attributes
|
BZX79-C43
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BZX79-C43
Vishay Semiconductors
Zener Diode, 43V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-204AH, GLASS, DO-35, 2 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Package Description | O-LALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-204AH | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 43 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 2 mA |
Alternate Parts for BZX79-C43
This table gives cross-reference parts and alternative options found for BZX79-C43. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX79-C43, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N6015B | Microchip Technology Inc | $2.1468 | Zener Diode, 43V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH | BZX79-C43 vs 1N6015B |
BZX79-C43T/R | Nexperia | Check for Price | Zener Diode | BZX79-C43 vs BZX79-C43T/R |
1N6015B | Tak Cheong Electronics (Holdings) Co Ltd | Check for Price | Zener Diode, 43V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS, DO-204AH, 2 PIN | BZX79-C43 vs 1N6015B |
1N6015B | Central Semiconductor Corp | Check for Price | Zener Diode, 43V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, | BZX79-C43 vs 1N6015B |
1N6015E3TR | Microsemi Corporation | Check for Price | Zener Diode, 43V V(Z), 20%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | BZX79-C43 vs 1N6015E3TR |
BZX79-C43AMO | NXP Semiconductors | Check for Price | DIODE 43 V, 0.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, HERMETIC SEALED, GLASS, SC-40, 2 PIN, Voltage Regulator Diode | BZX79-C43 vs BZX79-C43AMO |
1N6015B-T | Micro Commercial Components | Check for Price | Zener Diode, | BZX79-C43 vs 1N6015B-T |
1N6015B | Motorola Mobility LLC | Check for Price | 43V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH | BZX79-C43 vs 1N6015B |