Part Details for BZX79-C2V4,133 by NXP Semiconductors
Results Overview of BZX79-C2V4,133 by NXP Semiconductors
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BZX79-C2V4,133 Information
BZX79-C2V4,133 by NXP Semiconductors is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for BZX79-C2V4,133
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85969992
|
Verical | Diode Zener Single 2.4V 5% 500mW 2-Pin ALF Ammo Min Qty: 15152 Package Multiple: 1 Date Code: 1201 | Americas - 130000 |
|
$0.0208 / $0.0248 | Buy Now |
DISTI #
85973165
|
Verical | Diode Zener Single 2.4V 5% 500mW 2-Pin ALF Ammo Min Qty: 15152 Package Multiple: 1 Date Code: 1601 | Americas - 129970 |
|
$0.0208 / $0.0248 | Buy Now |
DISTI #
85970088
|
Verical | Diode Zener Single 2.4V 5% 500mW 2-Pin ALF Ammo Min Qty: 15152 Package Multiple: 1 Date Code: 1501 | Americas - 30000 |
|
$0.0208 / $0.0248 | Buy Now |
DISTI #
85973572
|
Verical | Diode Zener Single 2.4V 5% 500mW 2-Pin ALF Ammo Min Qty: 15152 Package Multiple: 1 Date Code: 1401 | Americas - 30000 |
|
$0.0208 / $0.0248 | Buy Now |
DISTI #
85969205
|
Verical | Diode Zener Single 2.4V 5% 500mW 2-Pin ALF Ammo Min Qty: 15152 Package Multiple: 1 | Americas - 20000 |
|
$0.0208 / $0.0248 | Buy Now |
|
Rochester Electronics | Zener Diode, 2.4V, 5%, 0.5W, Unidirectional, DO-35 RoHS: Compliant Status: Active Min Qty: 1 | 339970 |
|
$0.0166 / $0.0268 | Buy Now |
Part Details for BZX79-C2V4,133
BZX79-C2V4,133 CAD Models
BZX79-C2V4,133 Part Data Attributes
|
BZX79-C2V4,133
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BZX79-C2V4,133
NXP Semiconductors
BZX79 series - Voltage regulator diodes AXIAL 2-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | AXIAL | |
Package Description | HERMETIC SEALED, GLASS, SC-40, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | SOD27 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 100 Ω | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | CECC50005-005 | |
Reference Voltage-Nom | 2.4 V | |
Reverse Current-Max | 50 µA | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Temp Coeff-Max | ||
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for BZX79-C2V4,133
This table gives cross-reference parts and alternative options found for BZX79-C2V4,133. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX79-C2V4,133, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
933414680133 | Nexperia | Check for Price | Zener Diode, 2.4V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 | BZX79-C2V4,133 vs 933414680133 |
BZX79C2V4RL | Motorola Mobility LLC | Check for Price | 2.4V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, HERMETIC SEALED, GLASS, DO-204AH, 2 PIN | BZX79-C2V4,133 vs BZX79C2V4RL |
BZX79C2V4RL | onsemi | Check for Price | 2.4V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH | BZX79-C2V4,133 vs BZX79C2V4RL |
BZX79-C2V4,113 | NXP Semiconductors | Check for Price | BZX79 series - Voltage regulator diodes AXIAL 2-Pin | BZX79-C2V4,133 vs BZX79-C2V4,113 |
BZX79-C2V4/A52R | NXP Semiconductors | Check for Price | 2.4V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, HERMETIC SEALED, GLASS, SC-40, 2 PIN | BZX79-C2V4,133 vs BZX79-C2V4/A52R |
BZX79-C2V4,133 Frequently Asked Questions (FAQ)
-
The recommended land pattern for BZX79-C2V4,133 can be found in the NXP application note AN11173, which provides guidelines for PCB layout and footprint design.
-
To ensure reliability in high-temperature applications, it's essential to follow the recommended derating curves for voltage and current, and to consider the device's thermal resistance and power dissipation. Additionally, ensure proper thermal management and heat sinking on the PCB.
-
While the BZX79-C2V4,133 is primarily designed as a voltage regulator, it can be used in switching regulator applications with proper design considerations. However, it's essential to ensure the device can handle the high-frequency switching and to follow the recommended layout and decoupling guidelines.
-
The ESR of the BZX79-C2V4,133 is not explicitly stated in the datasheet. However, it can be estimated based on the device's internal impedance and capacitance. A typical ESR value for this device is around 1-2 ohms.
-
To ensure proper power-up and power-down sequencing, it's recommended to follow a controlled voltage ramp-up and ramp-down sequence, and to ensure that the input voltage is stable before enabling the output. Additionally, consider adding a soft-start circuit to reduce inrush currents.