Part Details for BZX79-C16,116 by NXP Semiconductors
Results Overview of BZX79-C16,116 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BZX79-C16,116 Information
BZX79-C16,116 by NXP Semiconductors is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for BZX79-C16,116
BZX79-C16,116 CAD Models
BZX79-C16,116 Part Data Attributes
|
BZX79-C16,116
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BZX79-C16,116
NXP Semiconductors
BZX79 series - Voltage regulator diodes AXIAL 2-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | AXIAL | |
Pin Count | 2 | |
Manufacturer Package Code | SOD27 | |
Reach Compliance Code | unknown | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 200 Ω | |
Number of Elements | 1 | |
Operating Temperature-Max | 200 °C | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 16 V | |
Surface Mount | NO | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for BZX79-C16,116
This table gives cross-reference parts and alternative options found for BZX79-C16,116. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX79-C16,116, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BZX55C16 | Surge Components Inc | Check for Price | Zener Diode, | BZX79-C16,116 vs BZX55C16 |
BZX79C16A0G | Taiwan Semiconductor | Check for Price | Zener Diode, 16V V(Z), 5%, 0.5W | BZX79-C16,116 vs BZX79C16A0G |
BZX79C16R0G | Taiwan Semiconductor | Check for Price | Zener Diode, 16V V(Z), 5%, 0.5W | BZX79-C16,116 vs BZX79C16R0G |
BZV55C16L1G | Taiwan Semiconductor | Check for Price | Zener Diode, 16V V(Z), 5%, 0.5W | BZX79-C16,116 vs BZV55C16L1G |
BZX55C16 | Taitron Components Inc | Check for Price | Zener Diode, | BZX79-C16,116 vs BZX55C16 |
BZV55-C16/P,115 | NXP Semiconductors | Check for Price | BZV55-C16 | BZX79-C16,116 vs BZV55-C16/P,115 |
BZX55C16 | Bytesonic Corporation | Check for Price | Zener Diode, 16V V(Z), 5%, 0.5W, Silicon, Unidirectional, | BZX79-C16,116 vs BZX55C16 |
BZV55C16L0G | Taiwan Semiconductor | Check for Price | Zener Diode, 16V V(Z), 5%, 0.5W | BZX79-C16,116 vs BZV55C16L0G |
BZT55C16L0G | Taiwan Semiconductor | Check for Price | Zener Diode, 16V V(Z), 5%, 0.5W | BZX79-C16,116 vs BZT55C16L0G |
BZX55C16 | New Jersey Semiconductor Products Inc | Check for Price | Diode Zener Single 16V 5% 500mW 2-Pin DO-35 | BZX79-C16,116 vs BZX55C16 |