Part Details for BZX55C5V6RL by onsemi
Results Overview of BZX55C5V6RL by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BZX55C5V6RL Information
BZX55C5V6RL by onsemi is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for BZX55C5V6RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4220 |
|
RFQ | ||
|
Quest Components | 3376 |
|
$0.1000 / $0.5000 | Buy Now | |
|
ComSIT USA | Electronic Component RoHS: Not Compliant |
|
|
RFQ |
Part Details for BZX55C5V6RL
BZX55C5V6RL CAD Models
BZX55C5V6RL Part Data Attributes
|
BZX55C5V6RL
onsemi
Buy Now
Datasheet
|
Compare Parts:
BZX55C5V6RL
onsemi
5.6V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DO-35 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 25 Ω | |
JEDEC-95 Code | DO-204AH | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 5.6 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 7.14% | |
Working Test Current | 5 mA |
Alternate Parts for BZX55C5V6RL
This table gives cross-reference parts and alternative options found for BZX55C5V6RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX55C5V6RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BZX55-C5V6 | Micro Commercial Components | Check for Price | 5.6V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, GLASS PACKAGE-2 | BZX55C5V6RL vs BZX55-C5V6 |
BZX55C5V6 | Sensitron Semiconductors | Check for Price | Zener Diode, 5.6V V(Z), 7.14%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 | BZX55C5V6RL vs BZX55C5V6 |
BZX55-C5V6 | Vishay Semiconductors | Check for Price | Zener Diode, 5.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-204AH, GLASS, DO-35, 2 PIN | BZX55C5V6RL vs BZX55-C5V6 |
BZX55C5V6-G | Sensitron Semiconductors | Check for Price | Zener Diode, 5.6V V(Z), 7.14%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 | BZX55C5V6RL vs BZX55C5V6-G |
BZX55C5V6RL | Motorola Mobility LLC | Check for Price | 5.6V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH | BZX55C5V6RL vs BZX55C5V6RL |
BZX55-C5V6-TP | Micro Commercial Components | Check for Price | 5.6V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, GLASS PACKAGE-2 | BZX55C5V6RL vs BZX55-C5V6-TP |