Part Details for BZX55C3V0-35B by PanJit Semiconductor
Results Overview of BZX55C3V0-35B by PanJit Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BZX55C3V0-35B Information
BZX55C3V0-35B by PanJit Semiconductor is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for BZX55C3V0-35B
BZX55C3V0-35B CAD Models
BZX55C3V0-35B Part Data Attributes
|
BZX55C3V0-35B
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BZX55C3V0-35B
PanJit Semiconductor
Zener Diode, 3V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | PAN JIT INTERNATIONAL INC | |
Part Package Code | DO-35 | |
Package Description | ROHS COMPLIANT, GLASS PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 85 Ω | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 3 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for BZX55C3V0-35B
This table gives cross-reference parts and alternative options found for BZX55C3V0-35B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX55C3V0-35B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BZX55C3V0-35T/R | PanJit Semiconductor | Check for Price | Zener Diode, 3V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 | BZX55C3V0-35B vs BZX55C3V0-35T/R |
BZX55C3V0 | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 3V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, SOT-23 COMPATIBLE, CERAMIC, LCC-3 | BZX55C3V0-35B vs BZX55C3V0 |
BZX55C3V0-35_AX_10001 | PanJit Semiconductor | Check for Price | Zener Diode | BZX55C3V0-35B vs BZX55C3V0-35_AX_10001 |
BZX55C3V0-35_R2_10001 | PanJit Semiconductor | Check for Price | Zener Diode | BZX55C3V0-35B vs BZX55C3V0-35_R2_10001 |
BZX55C3V0 | Excel (Suzhou) Semiconductor Co Ltd | Check for Price | Zener Diode, 3V V(Z), 5%, 0.5W | BZX55C3V0-35B vs BZX55C3V0 |
BZX55C3V0-35_B0_10001 | PanJit Semiconductor | Check for Price | Zener Diode | BZX55C3V0-35B vs BZX55C3V0-35_B0_10001 |
BZX55C3V0_T50R | Fairchild Semiconductor Corporation | Check for Price | Zener Diode, 3V V(Z), 5%, 1W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 | BZX55C3V0-35B vs BZX55C3V0_T50R |
BZX55C3V0-A | Micro Commercial Components | Check for Price | Zener Diode, | BZX55C3V0-35B vs BZX55C3V0-A |