Part Details for BZW06-213B by STMicroelectronics
Results Overview of BZW06-213B by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BZW06-213B Information
BZW06-213B by STMicroelectronics is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XIO2213BZAY | Texas Instruments | x1 PCIe to 1394b OHCI Host Controller 167-NFBGA 0 to 70 | |
XIO2213BIZAY | Texas Instruments | x1 PCIe to 1394b OHCI Host Controller 167-NFBGA -40 to 85 | |
INA213BQDCKRQ1 | Texas Instruments | AEC-Q100, 26V, Bi-Directional, Zero-Drift, Low-/High-Side, Voltage Output Current Sense Amp 6-SC70 -40 to 125 |
Part Details for BZW06-213B
BZW06-213B CAD Models
BZW06-213B Part Data Attributes
|
BZW06-213B
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
BZW06-213B
STMicroelectronics
600W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-15, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DO-15 | |
Package Description | PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | UL RECOGNIZED | |
Breakdown Voltage-Min | 237 V | |
Breakdown Voltage-Nom | 250 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 442 V | |
Configuration | SINGLE | |
Diode Capacitance-Min | 155 pF | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-15 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 1.7 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 213 V | |
Reverse Current-Max | 5 µA | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for BZW06-213B
This table gives cross-reference parts and alternative options found for BZW06-213B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZW06-213B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BZW06-213B | Diotec Semiconductor AG | $0.0783 | Trans Voltage Suppressor Diode, 600W, 213V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC, ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN | BZW06-213B vs BZW06-213B |
BZW06-213B | Vishay Semiconductors | Check for Price | Trans Voltage Suppressor Diode, 600W, 213V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, F126, 2 PIN | BZW06-213B vs BZW06-213B |
BZW06-213B | Taiwan Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 600W, 213V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, GREEN, PLASTIC PACKAGE-2 | BZW06-213B vs BZW06-213B |
BZW06-213B | SEMIKRON | Check for Price | Trans Voltage Suppressor Diode, 600W, 213V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC, PLASTIC, DO-15, 2 PIN | BZW06-213B vs BZW06-213B |
BZW06-213B | Fagor Electrónica | Check for Price | Trans Voltage Suppressor Diode, 600W, 213V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 | BZW06-213B vs BZW06-213B |