Part Details for BZV55B4V7P by Micro Commercial Components
Results Overview of BZV55B4V7P by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BZV55B4V7P Information
BZV55B4V7P by Micro Commercial Components is a Voltage Regulator Diode.
Voltage Regulator Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for BZV55B4V7P
BZV55B4V7P CAD Models
BZV55B4V7P Part Data Attributes
|
BZV55B4V7P
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
BZV55B4V7P
Micro Commercial Components
DIODE 4.7 V, 0.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, MINIMELF-2, Voltage Regulator Diode
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS | |
Part Package Code | MELF | |
Package Description | MINIMELF-2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown |
Alternate Parts for BZV55B4V7P
This table gives cross-reference parts and alternative options found for BZV55B4V7P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZV55B4V7P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BZV55B4V7 | Micro Commercial Components | Check for Price | Zener Diode, 4.7V V(Z), 2%, 0.5W, Silicon, Unidirectional, MINIMELF-2 | BZV55B4V7P vs BZV55B4V7 |