Part Details for BZT52C5V6 by Diotec Semiconductor AG
Results Overview of BZT52C5V6 by Diotec Semiconductor AG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BZT52C5V6 Information
BZT52C5V6 by Diotec Semiconductor AG is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for BZT52C5V6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-BZT52C5V6CT-ND
|
DigiKey | DIODE ZENER 5.6V 500MW SOD123F Min Qty: 1 Lead time: 2 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
559 In Stock |
|
$0.0152 / $0.1000 | Buy Now |
DISTI #
637-BZT52C5V6
|
Mouser Electronics | Zener Diodes Zener, SOD-123F, 5.6V, 0.5W, 5% RoHS: Compliant | 6132 |
|
$0.0160 / $0.1000 | Buy Now |
DISTI #
E02:0323_06674408
|
Arrow Electronics | Zener Diode Single 5.6V 5% 80Ohm 500mW 2-Pin SOD-123F T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Date Code: 2442 | Europe - 6000 |
|
$0.0141 / $0.0278 | Buy Now |
|
Onlinecomponents.com | Zener Diode - SOD-123F - 5.6V - 0.5W - 5% RoHS: Compliant | 6000 Factory Stock |
|
$0.0128 / $0.0196 | Buy Now |
DISTI #
87347082
|
Verical | Zener Diode Single 5.6V 5% 80Ohm 500mW 2-Pin SOD-123F T/R RoHS: Compliant Min Qty: 3290 Package Multiple: 1 | Americas - 10724 |
|
$0.0211 | Buy Now |
DISTI #
87518357
|
Verical | Zener Diode Single 5.6V 5% 80Ohm 500mW 2-Pin SOD-123F T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2442 | Americas - 6000 |
|
$0.0143 / $0.0280 | Buy Now |
DISTI #
BZT52C5V6-DIO
|
TME | Diode: Zener, 0.5W, 5.6V, SMD, reel,tape, SOD123F, single diode Min Qty: 25 | 9550 |
|
$0.0154 / $0.0385 | Buy Now |
|
Master Electronics | Zener Diode - SOD-123F - 5.6V - 0.5W - 5% RoHS: Compliant | 6000 Factory Stock |
|
$0.0128 / $0.0196 | Buy Now |
Part Details for BZT52C5V6
BZT52C5V6 CAD Models
BZT52C5V6 Part Data Attributes
|
BZT52C5V6
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
BZT52C5V6
Diotec Semiconductor AG
Zener Diode, 5.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Package Description | SOD-123F, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Diotec | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 25 Ω | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 5.6 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 5 | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for BZT52C5V6
This table gives cross-reference parts and alternative options found for BZT52C5V6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZT52C5V6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BZT52C5V6 | Jiangsu Changjiang Electronics Technology Co Ltd | Check for Price | Zener Diode, 5.6V V(Z), 7.1%, 0.5W | BZT52C5V6 vs BZT52C5V6 |
BZT52C5V6 | Silicon Standard Corp | Check for Price | Zener Diode, 5.6V V(Z), 7.1%, 0.5W | BZT52C5V6 vs BZT52C5V6 |
BZT52C5V6-TP-HF | Micro Commercial Components | Check for Price | Zener Diode, 5.6V V(Z), 7.1%, 0.5W, | BZT52C5V6 vs BZT52C5V6-TP-HF |
BZT52C5V6 | Vishay Intertechnologies | Check for Price | Zener Diode, 5.6V V(Z), 7.14%, 0.41W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | BZT52C5V6 vs BZT52C5V6 |
BZT52C5V6 | Diodes Incorporated | Check for Price | Zener Diode, 5.6V V(Z), 7.14%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | BZT52C5V6 vs BZT52C5V6 |
BZT52C5V6 Frequently Asked Questions (FAQ)
-
The recommended storage temperature for BZT52C5V6 is -40°C to 125°C, as per the manufacturer's guidelines.
-
While BZT52C5V6 is a general-purpose Zener diode, it's not recommended for high-frequency applications due to its relatively high capacitance and inductance. For high-frequency applications, consider using a specialized Zener diode or a different component altogether.
-
To ensure the reliability of BZT52C5V6, follow proper PCB design guidelines, ensure adequate heat dissipation, and operate the device within its recommended voltage and current ratings. Additionally, consider using a fuse or overcurrent protection to prevent damage from excessive current.
-
While BZT52C5V6 can be used as a voltage regulator in simple applications, it's not recommended for precise voltage regulation. The device has a relatively high tolerance on its Zener voltage, and its voltage regulation characteristics may not be suitable for demanding applications. Consider using a dedicated voltage regulator IC for more precise voltage regulation.
-
The typical lead time for BZT52C5V6 can vary depending on the supplier, quantity, and region. However, as a general guideline, expect a lead time of around 2-4 weeks for standard quantities. For larger quantities or custom orders, the lead time may be longer.