-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener Diode, 27V V(Z), 7.03%, 0.2W, Silicon, Unidirectional, PLASTIC PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BZT52C27S-TP by Micro Commercial Components is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BZT52C27S-TPMSCT-ND
|
DigiKey | DIODE ZENER 27V 200MW SOD323 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2429 In Stock |
|
$0.0124 / $0.1000 | Buy Now |
DISTI #
833-BZT52C27S-TP
|
Mouser Electronics | Zener Diodes 200mW 27V RoHS: Compliant | 2331 |
|
$0.0240 / $0.1000 | Buy Now |
DISTI #
BZT52C27S-TP
|
TME | Diode: Zener, 200mW, 27V, SMD, reel,tape, SOD323, single diode Min Qty: 25 | 8250 |
|
$0.0157 / $0.0459 | Buy Now |
DISTI #
BZT52C27S-TP
|
IBS Electronics | ZENER DIODE SINGLE 27V 5% 80OHM 200MW 2-PIN SOD-323 T/R Min Qty: 3000 Package Multiple: 1 | 0 |
|
$0.0140 / $0.0155 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BZT52C27S-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
BZT52C27S-TP
Micro Commercial Components
Zener Diode, 27V V(Z), 7.03%, 0.2W, Silicon, Unidirectional, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | MCC | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 80 Ω | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Knee Impedance-Max | 300 Ω | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 27 V | |
Reverse Current-Max | 0.0001 µA | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 7.03% | |
Working Test Current | 2 mA |
This table gives cross-reference parts and alternative options found for BZT52C27S-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZT52C27S-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BZT52C27S-7-F | Diodes Incorporated | $0.0380 | Zener Diode, 27V V(Z), 7.04%, 0.2W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | BZT52C27S-TP vs BZT52C27S-7-F |
BZT52C27S | Micro Commercial Components | Check for Price | Zener Diode, 27V V(Z), 7.03%, 0.2W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | BZT52C27S-TP vs BZT52C27S |
RD27SB-T2 | Renesas Electronics Corporation | Check for Price | 27V, 0.2W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, SUPERMINI-2 | BZT52C27S-TP vs RD27SB-T2 |
BZT52C27S-T | Micro Commercial Components | Check for Price | Zener Diode, | BZT52C27S-TP vs BZT52C27S-T |
BZT52C27S | Rectron Semiconductor | Check for Price | Zener Diode, 27V V(Z), 7.04%, 0.2W, Silicon, Unidirectional, ULTRA SMALL PACKAGE-2 | BZT52C27S-TP vs BZT52C27S |
RD27SB-T1 | Renesas Electronics Corporation | Check for Price | 27V, 0.2W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, SUPERMINI-2 | BZT52C27S-TP vs RD27SB-T1 |
BZT52C27S | Lite-On Semiconductor Corporation | Check for Price | Zener Diode, 27V V(Z), 7.04%, 0.2W, Silicon, Unidirectional, GREEN, ULTRA SMALL, PLASTIC PACKAGE-2 | BZT52C27S-TP vs BZT52C27S |
BZT52C27S-13 | Diodes Incorporated | Check for Price | Zener Diode, 27V V(Z), 7.04%, 0.2W, Silicon, Unidirectional, ULTRA SMALL, PLASTIC PACKAGE-2 | BZT52C27S-TP vs BZT52C27S-13 |
The recommended storage temperature for BZT52C27S-TP is -40°C to 125°C.
Yes, BZT52C27S-TP is RoHS compliant, meaning it meets the European Union's Restriction of Hazardous Substances directive.
The typical lead time for BZT52C27S-TP can vary depending on the supplier and the quantity ordered, but it is typically around 4-6 weeks.
Yes, BZT52C27S-TP can be used in automotive applications, but it is essential to ensure that it meets the specific requirements of the automotive industry, such as AEC-Q101 qualification.
The moisture sensitivity level of BZT52C27S-TP is MSL 1, which means it can be exposed to a maximum of 30°C and 85% relative humidity for 168 hours.