Part Details for BZT52C27 by Diotec Semiconductor AG
Results Overview of BZT52C27 by Diotec Semiconductor AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BZT52C27 Information
BZT52C27 by Diotec Semiconductor AG is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for BZT52C27
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-BZT52C27CT-ND
|
DigiKey | DIODE ZENER 27V 500MW SOD123F Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2335 In Stock |
|
$0.0150 / $0.1700 | Buy Now |
DISTI #
637-BZT52C27
|
Mouser Electronics | Zener Diodes Zener, SOD-123F, 27V, 0.5W, 5% RoHS: Compliant | 9152 |
|
$0.0150 / $0.1700 | Buy Now |
|
Onlinecomponents.com | Zener Diode - SOD-123F - 27V - 0.5W - 5% RoHS: Compliant | 201000 Factory Stock |
|
$0.0128 / $0.0196 | Buy Now |
DISTI #
88083707
|
Verical | Zener Diode Single 27V 5% 70Ohm 500mW 2-Pin SOD-123F T/R RoHS: Compliant Min Qty: 2370 Package Multiple: 1 | Americas - 2875 |
|
$0.0211 / $0.0295 | Buy Now |
DISTI #
BZT52C27-DIO
|
TME | Diode: Zener, 0.5W, 27V, SMD, reel,tape, SOD123F, single diode Min Qty: 25 | 3000 |
|
$0.0152 / $0.0381 | Buy Now |
|
Master Electronics | Zener Diode - SOD-123F - 27V - 0.5W - 5% RoHS: Compliant | 201000 Factory Stock |
|
$0.0128 / $0.0196 | Buy Now |
Part Details for BZT52C27
BZT52C27 CAD Models
BZT52C27 Part Data Attributes
|
BZT52C27
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
BZT52C27
Diotec Semiconductor AG
Zener Diode, 27V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Package Description | SOD-123F, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 80 Ω | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 27 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 5 | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for BZT52C27
This table gives cross-reference parts and alternative options found for BZT52C27. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZT52C27, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BZT52C27-TP | Micro Commercial Components | $0.0196 | Zener Diode, 27V V(Z), 7.04%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | BZT52C27 vs BZT52C27-TP |
BZT52C27-E3-08 | Vishay Intertechnologies | $0.0435 | Zener Diode, 27V V(Z), 7.04%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | BZT52C27 vs BZT52C27-E3-08 |
BZT52C27-7-F | Diodes Incorporated | $0.0509 | Zener Diode, 27V V(Z), 7.04%, 0.37W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | BZT52C27 vs BZT52C27-7-F |
BZT52C27-G3-08 | Vishay Intertechnologies | $0.0620 | Zener Diode, 27V V(Z), 7.04%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | BZT52C27 vs BZT52C27-G3-08 |
BZT52C27 | Micro Commercial Components | Check for Price | Zener Diode, 27V V(Z), 7.04%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | BZT52C27 vs BZT52C27 |
BZT52C27-13 | Diodes Incorporated | Check for Price | Zener Diode, 27V V(Z), 7.04%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | BZT52C27 vs BZT52C27-13 |
BZT52C27 | Daco Semiconductor Co Ltd | Check for Price | Zener Diode | BZT52C27 vs BZT52C27 |
BZT52-C27 | TDK Micronas GmbH | Check for Price | Zener Diode, 27V V(Z), 0.5W, Silicon, Unidirectional | BZT52C27 vs BZT52-C27 |
BZT52C27 | Taiwan Semiconductor | Check for Price | Zener Diode, 27V V(Z), 7%, 0.5W | BZT52C27 vs BZT52C27 |
BZT52C27-7 | Diodes Incorporated | Check for Price | Zener Diode, 27V V(Z), 7.04%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | BZT52C27 vs BZT52C27-7 |
BZT52C27 Frequently Asked Questions (FAQ)
-
The recommended storage temperature for BZT52C27 is -40°C to 125°C, as per the manufacturer's guidelines.
-
While BZT52C27 is a general-purpose Zener diode, it's not recommended for high-frequency applications due to its relatively high capacitance and inductance. For high-frequency applications, consider using a Zener diode specifically designed for high-frequency use.
-
To ensure reliability, follow proper PCB design and layout guidelines, ensure proper thermal management, and operate the device within its recommended operating conditions. Additionally, consider using a Zener diode with a high reliability rating, such as those with a high MTBF (Mean Time Between Failures) rating.
-
While BZT52C27 can be used as a voltage regulator, it's not the most suitable choice. Zener diodes are typically used for voltage regulation in low-current, low-power applications. For more complex voltage regulation requirements, consider using a dedicated voltage regulator IC.
-
The typical lead time for BZT52C27 can vary depending on the supplier, quantity, and location. However, as a general guideline, expect a lead time of around 2-4 weeks for standard quantities. For large quantities or custom orders, lead times may be longer.