-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener Diode, 10V V(Z), 6%, 0.1W, Silicon, Unidirectional, PLASTIC PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BZT52C10T-TP by Micro Commercial Components is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
353-BZT52C10T-TPCT-ND
|
DigiKey | DIODE ZENER 10V 200MW SOD523 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
58509 In Stock |
|
$0.0134 / $0.1100 | Buy Now |
DISTI #
833-BZT52C10T-TP
|
Mouser Electronics | Zener Diodes 100mW 10V RoHS: Compliant | 6993 |
|
$0.0220 / $0.1100 | Buy Now |
DISTI #
BZT52C10T-TP
|
TME | Diode: Zener, 200mW, 10V, SMD, reel,tape, SOD523, single diode Min Qty: 25 | 0 |
|
$0.0209 / $0.0325 | RFQ |
DISTI #
BZT52C10T-TP
|
IBS Electronics | BZT52C10T SERIES 10 V ±, 6% 200 MW SURFACE MOUNT ZENER DIODE - SOD-523 Min Qty: 16000 Package Multiple: 1 | 0 |
|
$0.0260 / $0.0277 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BZT52C10T-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
BZT52C10T-TP
Micro Commercial Components
Zener Diode, 10V V(Z), 6%, 0.1W, Silicon, Unidirectional, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | MCC | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 20 Ω | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Knee Impedance-Max | 150 Ω | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 10 V | |
Reverse Current-Max | 0.0002 µA | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 6% | |
Working Test Current | 5 mA |
This table gives cross-reference parts and alternative options found for BZT52C10T-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZT52C10T-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BZT52C39T-TP | Micro Commercial Components | $0.0274 | Zener Diode, 39V V(Z), 5.13%, 0.1W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | BZT52C10T-TP vs BZT52C39T-TP |
SZN6329C | Solid State Devices Inc (SSDI) | Check for Price | Zener Diode, 16V V(Z), 2%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | BZT52C10T-TP vs SZN6329C |
SZN6329DS | Solid State Devices Inc (SSDI) | Check for Price | Zener Diode, 16V V(Z), 1%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | BZT52C10T-TP vs SZN6329DS |
BZV55C12BK | Central Semiconductor Corp | Check for Price | Zener Diode, 12V V(Z), 5%, 0.5W, Silicon, Unidirectional, | BZT52C10T-TP vs BZV55C12BK |
SZ5C14TXV | Solid State Devices Inc (SSDI) | Check for Price | Zener Diode, 14V V(Z), 2%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | BZT52C10T-TP vs SZ5C14TXV |
SZN6336CSMS | Solid State Devices Inc (SSDI) | Check for Price | Zener Diode, 33V V(Z), 2%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, SMS, 2 PIN | BZT52C10T-TP vs SZN6336CSMS |
SZN6333SMSS | Solid State Devices Inc (SSDI) | Check for Price | Zener Diode, 24V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, SMS, 2 PIN | BZT52C10T-TP vs SZN6333SMSS |
MMBZ5239BL | EDI Diodes (Electronic Devices Inc) | Check for Price | Zener Diode, 9.1V V(Z), 5%, Silicon, Unidirectional, SOT-23, 3 PIN | BZT52C10T-TP vs MMBZ5239BL |
MAZ43000L | Panasonic Electronic Components | Check for Price | Zener Diode, 29V V(Z), 2.41%, 0.37W, Silicon, Unidirectional, DO-34-A2, 2 PIN | BZT52C10T-TP vs MAZ43000L |
MAZ4180N0L | Panasonic Electronic Components | Check for Price | Zener Diode, 17.32V V(Z), 2.19%, 0.4W, Silicon, Unidirectional, GLASS, DO-34-A2, 2 PIN | BZT52C10T-TP vs MAZ4180N0L |
The recommended storage temperature for BZT52C10T-TP is -40°C to +125°C.
Yes, BZT52C10T-TP is RoHS (Restriction of Hazardous Substances) compliant, meaning it meets the EU's directive on the restriction of certain hazardous substances in electrical and electronic equipment.
The typical lead time for BZT52C10T-TP can vary depending on the supplier and the quantity ordered, but it is usually around 4-6 weeks.
While BZT52C10T-TP is a general-purpose Zener diode, it is not specifically designed for automotive applications. For automotive applications, it is recommended to use AEC-Q101 qualified components.
The moisture sensitivity level (MSL) of BZT52C10T-TP is MSL 1, which means it can be exposed to a maximum of 30°C/85% RH for 168 hours without being damaged.