Datasheets
BZG05C82-HE3-TR3 by: Vishay Intertechnologies

Zener Diode, 82V V(Z), 6.1%, 1.25W, Silicon, Unidirectional, DO-214AC, ROHS COMPLIANT, PLASTIC PACKAGE-2

Part Details for BZG05C82-HE3-TR3 by Vishay Intertechnologies

Results Overview of BZG05C82-HE3-TR3 by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

BZG05C82-HE3-TR3 Information

BZG05C82-HE3-TR3 by Vishay Intertechnologies is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.

A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.

Part Details for BZG05C82-HE3-TR3

BZG05C82-HE3-TR3 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

BZG05C82-HE3-TR3 Part Data Attributes

BZG05C82-HE3-TR3 Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
BZG05C82-HE3-TR3 Vishay Intertechnologies Zener Diode, 82V V(Z), 6.1%, 1.25W, Silicon, Unidirectional, DO-214AC, ROHS COMPLIANT, PLASTIC PACKAGE-2
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description ROHS COMPLIANT, PLASTIC PACKAGE-2
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Additional Feature HIGH RELIABILITY
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
JEDEC-95 Code DO-214AC
JESD-30 Code R-PDSO-C2
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL
Power Dissipation-Max 1.25 W
Reference Standard AEC-Q101
Reference Voltage-Nom 82 V
Surface Mount YES
Technology ZENER
Terminal Finish MATTE TIN
Terminal Form C BEND
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Voltage Tol-Max 6.1%
Working Test Current 2.7 mA

BZG05C82-HE3-TR3 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BZG05C82-HE3-TR3 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BZG05C82-HE3-TR3 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of BZG05C82-HE3-TR3 would you like to use for your alert(s)?
  • Please alert me when BZG05C82-HE3-TR3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BZG05C82-HE3-TR3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BZG05C82-HE3-TR3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BZG05C82-HE3-TR3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BZG05C82-HE3-TR3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BZG05C82-HE3-TR3 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: