Part Details for BZG05C5V6-HE3-TR by Vishay Intertechnologies
Results Overview of BZG05C5V6-HE3-TR by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BZG05C5V6-HE3-TR Information
BZG05C5V6-HE3-TR by Vishay Intertechnologies is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for BZG05C5V6-HE3-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BZG05C5V6-HE3-TR
|
EBV Elektronik | Diode Zener Single 56V 1250mW 2Pin DO214AC TR (Alt: BZG05C5V6-HE3-TR) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Vyrian | Diodes | 1201 |
|
RFQ |
Part Details for BZG05C5V6-HE3-TR
BZG05C5V6-HE3-TR CAD Models
BZG05C5V6-HE3-TR Part Data Attributes
|
BZG05C5V6-HE3-TR
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BZG05C5V6-HE3-TR
Vishay Intertechnologies
Zener Diode, 5.6V V(Z), 7.14%, 1.25W, Silicon, Unidirectional, DO-214AC, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | DO-214, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.25 W | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 5.6 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 7.14% | |
Working Test Current | 45 mA |
BZG05C5V6-HE3-TR Frequently Asked Questions (FAQ)
-
The recommended storage temperature for BZG05C5V6-HE3-TR is -40°C to +125°C, as per Vishay's storage and handling guidelines.
-
Yes, the BZG05C5V6-HE3-TR is suitable for high-reliability applications due to its construction and Vishay's quality control processes. However, it's essential to follow proper design, testing, and validation procedures to ensure the component meets the specific application requirements.
-
To prevent damage, handle the BZG05C5V6-HE3-TR by the body, avoiding touching the glass or leads. Use anti-static wrist straps, mats, or other ESD protection methods to prevent electrostatic discharge damage. Follow Vishay's recommended handling and assembly procedures.
-
The typical lead time for BZG05C5V6-HE3-TR can vary depending on the region, distributor, and availability. It's recommended to check with authorized distributors or Vishay's customer service for the most up-to-date lead time information.
-
The BZG05C5V6-HE3-TR is not specifically designed for automotive applications. If you need a component for automotive use, consider Vishay's AEC-Q101 qualified products or consult with their application engineers to find a suitable alternative.